IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQ - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14393-5-ND |
1 25 100 250 500 1000 5000 |
2.70000 2.16000 1.68000 1.59600 1.56000 1.53000 1.50000 |
Extended Price
2.70 54.00 168.00 399.00 780.00 1530.00 7500.00 |
| Manufacturer Part Number | TPS72516DCQ | |||
| Description | IC LDO REG 1.6V 1A SOT223-6 | |||
| Quantity Available | 42 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS72516DCQ |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 (5 leads + Tab) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.6V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 1.8 ~ 6 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4202109; DCQ; 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS72516DCQ TPS72516DCQ 296 14393 5 ND 296143935ND 296-14393-5 |
TPS72516DCQ Specification Sheet
IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQ (296-14393-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQ
Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72516DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14393-5-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72616DCQR
Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72616DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13705-1-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72616DCQR
Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72616DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13705-2-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72616DCQR
Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72616DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13705-6-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQR
Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72516DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14420-1-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQR
Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72516DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14420-2-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQR
Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72516DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14420-6-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQG4
Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72516DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72516DCQG4-ND.
IC LDO REG 1.6V 1A SOT223-6 - TPS72516DCQRG4
Order 'ic ldo reg 1.6v 1a sot223-6 - TPS72516DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72516DCQRG4-ND.
IC LDO REG 1.5V 1A SOT223-6 - TPS72515DCQR
Order 'ic ldo reg 1.5v 1a sot223-6 - TPS72515DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12692-1-ND.
IC LDO REG 1.5V 1A SOT223-6 - TPS72515DCQR
Order 'ic ldo reg 1.5v 1a sot223-6 - TPS72515DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12692-2-ND.
IC LDO REG 1.5V 1A SOT223-6 - TPS72515DCQR
Order 'ic ldo reg 1.5v 1a sot223-6 - TPS72515DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12692-6-ND.
IC LDO REG 1.8V 1A SOT223-6 - TPS72518DCQR
Order 'ic ldo reg 1.8v 1a sot223-6 - TPS72518DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12694-1-ND.
IC LDO REG 1.8V 1A SOT223-6 - TPS72518DCQR
Order 'ic ldo reg 1.8v 1a sot223-6 - TPS72518DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12694-2-ND.
IC LDO REG 1.8V 1A SOT223-6 - TPS72518DCQR
Order 'ic ldo reg 1.8v 1a sot223-6 - TPS72518DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12694-6-ND.
Send this link via E-Mail
Help With This Screen
