CAP CER 10000PF 20% 630V X7R 182 - 1825CC103MAT3A - Capacitors
| Digi-Key Part Number | 1825CC103MAT3A-ND |
4000 |
.59900 |
Extended Price
2396.00 |
| Manufacturer Part Number | 1825CC103MAT3A | |||
| Description | CAP CER 10000PF 20% 630V X7R 182 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1825CC103MAT3A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1825 (4564) |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 4.500 mm [Typ] |
| Width | 6.400 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1825CC103MAT3A 1825CC103MAT3A |
1825CC103MAT3A Specification Sheet
CAP CER 10000PF 20% 630V X7R 182 - 1825CC103MAT3A (1825CC103MAT3A-ND) - Capacitors
Related parts Capacitors:CAP CER 10000PF 20% 630V X7R 182 - 1825CC103MAT3A
Order 'cap cer 10000pf 20% 630v x7r 182 - 1825CC103MAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103MAT3A-ND.
CAP CER 10000PF 20% 630V X7R 182 - 1825CC103MAT3A\SB
Order 'cap cer 10000pf 20% 630v x7r 182 - 1825CC103MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103MAT3A\SB-ND.
CAP CER 10000PF 20% 630V X7R 182 - 1825CC103MAT1A
Order 'cap cer 10000pf 20% 630v x7r 182 - 1825CC103MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103MAT1A-ND.
CAP CER 10000PF 20% 630V X7R 182 - 1825CC103MAT1A\SB
Order 'cap cer 10000pf 20% 630v x7r 182 - 1825CC103MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103MAT1A\SB-ND.
CAP CER 10000PF 20% 630V X7R 182 - 1825CC103MAT9A
Order 'cap cer 10000pf 20% 630v x7r 182 - 1825CC103MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103MAT9A-ND.
CAP CER 10000PF 20% 630V X7R 182 - 1825CC103MATME
Order 'cap cer 10000pf 20% 630v x7r 182 - 1825CC103MATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103MATME-ND.
CAP CER 10000PF 20% 630V X7R 120 - 1206CC103MAT1A
Order 'cap cer 10000pf 20% 630v x7r 120 - 1206CC103MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CC103MAT1A-ND.
CAP CER 10000PF 20% 630V X7R 120 - 1206CC103MAT9A
Order 'cap cer 10000pf 20% 630v x7r 120 - 1206CC103MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CC103MAT9A-ND.
CAP CER 10000PF 10% 630V X7R 182 - 1825CC103KA19A
Order 'cap cer 10000pf 10% 630v x7r 182 - 1825CC103KA19A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103KA19A-ND.
CAP CER 10000PF 10% 630V X7R 182 - 1825CC103KA1ME
Order 'cap cer 10000pf 10% 630v x7r 182 - 1825CC103KA1ME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103KA1ME-ND.
CAP CER 10000PF 10% 630V X7R 182 - 1825CC103KAJ1A
Order 'cap cer 10000pf 10% 630v x7r 182 - 1825CC103KAJ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103KAJ1A-ND.
CAP CER 10000PF 10% 630V X7R 182 - 1825CC103KAT1AJ
Order 'cap cer 10000pf 10% 630v x7r 182 - 1825CC103KAT1AJ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103KAT1AJ-ND.
CAP CER 10000PF 10% 630V X7R 182 - 1825CC103KAT1A
Order 'cap cer 10000pf 10% 630v x7r 182 - 1825CC103KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103KAT1A-ND.
CAP CER 10000PF 10% 630V X7R 182 - 1825CC103KAT1A\SB
Order 'cap cer 10000pf 10% 630v x7r 182 - 1825CC103KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103KAT1A\SB-ND.
CAP CER 10000PF 10% 630V X7R 182 - 1825CC103KAT3A
Order 'cap cer 10000pf 10% 630v x7r 182 - 1825CC103KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103KAT3A-ND.
Send this link via E-Mail
Help With This Screen