IC LDO LINEAR REG LP SOT-223-6 - TPS79501DCQR
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 1.2 ~ 5.5 V TPS79501DCQR
| Digi-Key Part Number | 296-13806-1-ND |
1 25 100 250 500 1000 |
2.36000 1.89000 1.47000 1.39652 1.36500 1.33875 |
Extended Price
2.36 47.25 147.00 349.13 682.50 1338.75 |
| Manufacturer Part Number | TPS79501DCQR | |||
| Description | IC LDO LINEAR REG LP SOT-223-6 | |||
| Quantity Available | 565 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS79501DCQR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 (5 leads + Tab) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 500mA |
| Voltage - Output | 1.2 ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2.4A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4202109; DCQ; 6 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS79501DCQR TPS79501DCQR 296 13806 1 ND 296138061ND 296-13806-1 |
TPS79501DCQR Specification Sheet
IC LDO LINEAR REG LP SOT-223-6 - TPS79501DCQR (296-13806-1-ND)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 1.2 ~ 5.5 V TPS79501DCQRIC LDO LINEAR REG LP SOT-223-6 - TPS79501DCQR
Order 'ic ldo linear reg lp sot-223-6 - TPS79501DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13806-1-ND.
IC LDO LINEAR REG LP SOT-223-6 - TPS79501DCQR
Order 'ic ldo linear reg lp sot-223-6 - TPS79501DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13806-2-ND.
IC LDO LINEAR REG LP SOT-223-6 - TPS79501DCQR
Order 'ic ldo linear reg lp sot-223-6 - TPS79501DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13806-6-ND.
IC LDO LINEAR REG LP SOT-223-6 - TPS79518DCQR
Order 'ic ldo linear reg lp sot-223-6 - TPS79518DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13808-6-ND.
IC LDO VOLT REG ADJ SOT-23-6 - TPS79301DBVR
Order 'ic ldo volt reg adj sot-23-6 - TPS79301DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12154-1-ND.
IC LDO VOLT REG ADJ SOT-23-6 - TPS79301DBVR
Order 'ic ldo volt reg adj sot-23-6 - TPS79301DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12154-2-ND.
IC LDO VOLT REG ADJ SOT-23-6 - TPS79301DBVR
Order 'ic ldo volt reg adj sot-23-6 - TPS79301DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12154-6-ND.
IC 3.3V LDO REG CMOS SOT-223-6 - REG103GA-3.3
Order 'ic 3.3v ldo reg cmos sot-223-6 - REG103GA-3.3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103GA-3.3-ND.
IC LDO LIN REG 1.26V 1A SOT223-6 - TPS726126DCQG4
Order 'ic ldo lin reg 1.26v 1a sot223-6 - TPS726126DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS726126DCQG4-ND.
IC LDO LIN REG 1.26V 1A SOT223-6 - TPS726126DCQR
Order 'ic ldo lin reg 1.26v 1a sot223-6 - TPS726126DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS726126DCQR-ND.
IC LDO LIN REG 1.26V 1A SOT223-6 - TPS726126DCQRG4
Order 'ic ldo lin reg 1.26v 1a sot223-6 - TPS726126DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS726126DCQRG4-ND.
IC LDO LINR REG 1.5V 1A SOT223-6 - TPS72615DCQ
Order 'ic ldo linr reg 1.5v 1a sot223-6 - TPS72615DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72615DCQ-ND.
IC LDO LINR REG 1.5V 1A SOT223-6 - TPS72615DCQG4
Order 'ic ldo linr reg 1.5v 1a sot223-6 - TPS72615DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72615DCQG4-ND.
IC LDO LINR REG 1.5V 1A SOT223-6 - TPS72615DCQRG4
Order 'ic ldo linr reg 1.5v 1a sot223-6 - TPS72615DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72615DCQRG4-ND.
IC LDO LINR REG 1.6V 1A SOT223-6 - TPS72616DCQ
Order 'ic ldo linr reg 1.6v 1a sot223-6 - TPS72616DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72616DCQ-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 1.2 ~ 5.5 V TPS79501DCQR
Send this link via E-Mail
Help With This Screen
