IC LDO REG 3.3V 1A SOT223-6 - TPS79633DCQR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13766-1-ND |
1 25 100 250 500 1000 |
2.48000 1.98000 1.54000 1.46300 1.43000 1.40250 |
Extended Price
2.48 49.50 154.00 365.75 715.00 1402.50 |
| Manufacturer Part Number | TPS79633DCQR | |||
| Description | IC LDO REG 3.3V 1A SOT223-6 | |||
| Quantity Available | 3915 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS79633DCQR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-6 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS79633DCQR TPS79633DCQR 296 13766 1 ND 296137661ND 296-13766-1 |
TPS79633DCQR Specification Sheet
IC LDO REG 3.3V 1A SOT223-6 - TPS79633DCQR (296-13766-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQR
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13524-1-ND.
IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQR
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13524-2-ND.
IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQ
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72501DCQ-ND.
IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQG4
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72501DCQG4-ND.
IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQRG4
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72501DCQRG4-ND.
IC LDO REG 3.3V 1A SOT223-6 - TPS79633DCQR
Order 'ic ldo reg 3.3v 1a sot223-6 - TPS79633DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13766-1-ND.
IC LDO REG 3.3V 1A SOT223-6 - TPS79633DCQR
Order 'ic ldo reg 3.3v 1a sot223-6 - TPS79633DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13766-2-ND.
IC LDO REG 3.3V 1A SOT223-6 - TPS79633DCQR
Order 'ic ldo reg 3.3v 1a sot223-6 - TPS79633DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13766-6-ND.
IC LDO REG 3.0V 250MA SOT-223-6 - REG102GA-3
Order 'ic ldo reg 3.0v 250ma sot-223-6 - REG102GA-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-3-ND.
IC LDO REG 3.0V 500MA SOT-223-6 - REG103GA-3/2K5
Order 'ic ldo reg 3.0v 500ma sot-223-6 - REG103GA-3/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103GA-3/2K5-ND.
IC LDO REG 3.0V 500MA SOT-223-6 - REG103GA-3
Order 'ic ldo reg 3.0v 500ma sot-223-6 - REG103GA-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103GA-3-ND.
IC LDO REG HI-PSRR ADJ SOT23-6 - TPS73001DBVT
Order 'ic ldo reg hi-psrr adj sot23-6 - TPS73001DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17576-1-ND.
IC LDO REG HI-PSRR ADJ SOT23-6 - TPS73001DBVT
Order 'ic ldo reg hi-psrr adj sot23-6 - TPS73001DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17576-2-ND.
IC LDO REG LOWNOISE 3V 8-MSOP - LT1962EMS8-3
Order 'ic ldo reg lownoise 3v 8-msop - LT1962EMS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-3-ND.
IC LDO REG 2.5V 250MA SOT-223-6 - REG102GA-2.5
Order 'ic ldo reg 2.5v 250ma sot-223-6 - REG102GA-2.5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-2.5-ND.
Send this link via E-Mail
Help With This Screen