Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 3.3V TPS78633DCQ
IC REG LDO 3.3V 1.5A SOT223-6 - TPS78633DCQ - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13760-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
4.20000 3.37520 3.07500 2.77500 2.49000 2.10000 1.99500 1.91250 1.86000 |
Extended Price
4.20 84.38 307.50 693.75 1245.00 2100.00 4987.50 9562.50 18600.00 |
| Manufacturer Part Number | TPS78633DCQ | |||
| Description | IC REG LDO 3.3V 1.5A SOT223-6 | |||
| Quantity Available | 127 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS78633DCQ |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 (5 leads + Tab) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2.4A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4202109; DCQ; 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS78633DCQ TPS78633DCQ 296 13760 5 ND 296137605ND 296-13760-5 |
TPS78633DCQ Specification Sheet
IC REG LDO 3.3V 1.5A SOT223-6 - TPS78633DCQ (296-13760-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 3.3V TPS78633DCQTexas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 3.3V TPS78633DCQ
Order 'ic reg ldo 3.3v 1.5a sot223-6 - TPS78633DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13760-5-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 3.3V TPS78633DCQR
Order 'ic reg ldo 3.3v 1.5a sot223-6 - TPS78633DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13760-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V TPS78633DCQR
Order 'ic reg ldo 3.3v 1.5a sot223-6 - TPS78633DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13760-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 3.3V TPS78633DCQR
Order 'ic reg ldo 3.3v 1.5a sot223-6 - TPS78633DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13760-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 1.2 ~ 5.5 V TPS78601DCQR
Order 'ic reg ldo adj 1.5a sot223-6 - TPS78601DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13755-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.2 ~ 5.5 V TPS78601DCQR
Order 'ic reg ldo adj 1.5a sot223-6 - TPS78601DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13755-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 1.2 ~ 5.5 V TPS78601DCQR
Order 'ic reg ldo adj 1.5a sot223-6 - TPS78601DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13755-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 1.8V TPS78618DCQR
Order 'ic reg ldo 1.8v 1.5a sot223-6 - TPS78618DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13756-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.8V TPS78618DCQR
Order 'ic reg ldo 1.8v 1.5a sot223-6 - TPS78618DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13756-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 1.8V TPS78618DCQR
Order 'ic reg ldo 1.8v 1.5a sot223-6 - TPS78618DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13756-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 2.5V TPS78625DCQR
Order 'ic reg ldo 2.5v 1.5a sot223-6 - TPS78625DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13757-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 2.5V TPS78625DCQR
Order 'ic reg ldo 2.5v 1.5a sot223-6 - TPS78625DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13757-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 2.5V TPS78625DCQR
Order 'ic reg ldo 2.5v 1.5a sot223-6 - TPS78625DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13757-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 2.8V TPS78628DCQR
Order 'ic reg ldo 2.8v 1.5a sot223-6 - TPS78628DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13758-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 2.8V TPS78628DCQR
Order 'ic reg ldo 2.8v 1.5a sot223-6 - TPS78628DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13758-2-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 3.3V TPS78633DCQ
Send this link via E-Mail
Help With This Screen
