IC REG LDO LINR 1.8V 1A DDPAK-5 - TPS72618KTTT
| Digi-Key Part Number | 296-13753-1-ND |
1 25 |
2.93000 2.34000 |
Extended Price
2.93 58.50 |
| Manufacturer Part Number | TPS72618KTTT | |||
| Description | IC REG LDO LINR 1.8V 1A DDPAK-5 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS72618KTTT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS72618KTTT TPS72618KTTT 296 13753 1 ND 296137531ND 296-13753-1 |
TPS72618KTTT Specification Sheet
IC REG LDO LINR 1.8V 1A DDPAK-5 - TPS72618KTTT (296-13753-1-ND)
Related parts:IC REG LDO LINR 1.8V 1A DDPAK-5 - TPS72618KTTT
Order 'ic reg ldo linr 1.8v 1a ddpak-5 - TPS72618KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13753-1-ND.
IC REG LDO LINR 1.8V 1A DDPAK-5 - TPS72618KTTT
Order 'ic reg ldo linr 1.8v 1a ddpak-5 - TPS72618KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13753-2-ND.
IC REG LDO LINR 1.5V 1A DDPAK-5 - TPS72615KTTT
Order 'ic reg ldo linr 1.5v 1a ddpak-5 - TPS72615KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13751-1-ND.
IC REG LDO LINR 1.5V 1A DDPAK-5 - TPS72615KTTT
Order 'ic reg ldo linr 1.5v 1a ddpak-5 - TPS72615KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13751-2-ND.
IC REG LDO LINR 1.6V 1A DDPAK-5 - TPS72616KTTT
Order 'ic reg ldo linr 1.6v 1a ddpak-5 - TPS72616KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13752-1-ND.
IC REG LDO LINR 1.6V 1A DDPAK-5 - TPS72616KTTT
Order 'ic reg ldo linr 1.6v 1a ddpak-5 - TPS72616KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13752-2-ND.
IC REG LDO LINR 2.5V 1A DDPAK-5 - TPS72625KTTT
Order 'ic reg ldo linr 2.5v 1a ddpak-5 - TPS72625KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13754-1-ND.
IC REG LDO LINR 2.5V 1A DDPAK-5 - TPS72625KTTT
Order 'ic reg ldo linr 2.5v 1a ddpak-5 - TPS72625KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13754-2-ND.
IC REG LDO LINR 1.5V 1A TO263-5 - TPS72515KTTT
Order 'ic reg ldo linr 1.5v 1a to263-5 - TPS72515KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12693-1-ND.
IC REG LDO LINR 1.5V 1A TO263-5 - TPS72515KTTT
Order 'ic reg ldo linr 1.5v 1a to263-5 - TPS72515KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12693-2-ND.
IC REG LDO LINR 1.8V 1A TO263-5 - TPS72518KTTT
Order 'ic reg ldo linr 1.8v 1a to263-5 - TPS72518KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12695-1-ND.
IC REG LDO LINR 1.8V 1A TO263-5 - TPS72518KTTT
Order 'ic reg ldo linr 1.8v 1a to263-5 - TPS72518KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12695-2-ND.
IC REG LDO LINR 2.5 1A TO263-5 - TPS72525KTTT
Order 'ic reg ldo linr 2.5 1a to263-5 - TPS72525KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12697-1-ND.
IC REG LDO LINR 2.5 1A TO263-5 - TPS72525KTTT
Order 'ic reg ldo linr 2.5 1a to263-5 - TPS72525KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12697-2-ND.
IC REG LDO LINR ADJ DDPAK-5 - TPS72501KTTT
Order 'ic reg ldo linr adj ddpak-5 - TPS72501KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13525-2-ND.
Send this link via E-Mail
Help With This Screen