IC LDO VOLT REG 2.8V SOT-23-5 - TPS79328DBVR
| Digi-Key Part Number | 296-12158-1-ND |
1 25 100 250 500 1000 |
.88000 .66000 .49500 .36520 .30800 .29260 |
Extended Price
0.88 16.50 49.50 91.30 154.00 292.60 |
| Manufacturer Part Number | TPS79328DBVR | |||
| Description | IC LDO VOLT REG 2.8V SOT-23-5 | |||
| Quantity Available | 3068 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS79328DBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 2.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS79328DBVR TPS79328DBVR 296 12158 1 ND 296121581ND 296-12158-1 |
TPS79328DBVR Specification Sheet
IC LDO VOLT REG 2.8V SOT-23-5 - TPS79328DBVR (296-12158-1-ND)
Related parts:IC EX-OR GATE 2-IN SOT-23-5 - SN74LVC1G86DBVR
Order 'ic ex-or gate 2-in sot-23-5 - SN74LVC1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9853-1-ND.
IC EX-OR GATE 2-IN SOT-23-5 - SN74LVC1G86DBVR
Order 'ic ex-or gate 2-in sot-23-5 - SN74LVC1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9853-2-ND.
IC EX-OR GATE 2-IN SOT-23-5 - SN74LVC1G86DBVR
Order 'ic ex-or gate 2-in sot-23-5 - SN74LVC1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9853-6-ND.
IC LDO VOLT REG 2.8V SOT-23-5 - TPS79328DBVR
Order 'ic ldo volt reg 2.8v sot-23-5 - TPS79328DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12158-1-ND.
IC LDO VOLT REG 2.8V SOT-23-5 - TPS79328DBVR
Order 'ic ldo volt reg 2.8v sot-23-5 - TPS79328DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12158-2-ND.
IC LDO VOLT REG 2.8V SOT-23-5 - TPS79328DBVR
Order 'ic ldo volt reg 2.8v sot-23-5 - TPS79328DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12158-6-ND.
IC LDO VOLT REG 150MA SOT-23-5 - TPPM0125DBVR
Order 'ic ldo volt reg 150ma sot-23-5 - TPPM0125DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12045-1-ND.
IC LDO VOLT REG 150MA SOT-23-5 - TPPM0125DBVR
Order 'ic ldo volt reg 150ma sot-23-5 - TPPM0125DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12045-2-ND.
IC LDO VOLT REG 1.8V SOT-23-5 - TPS79318DBVR
Order 'ic ldo volt reg 1.8v sot-23-5 - TPS79318DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12155-1-ND.
IC LDO VOLT REG 1.8V SOT-23-5 - TPS79318DBVR
Order 'ic ldo volt reg 1.8v sot-23-5 - TPS79318DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12155-2-ND.
IC LDO VOLT REG 2.5V SOT-23-5 - TPS79325DBVR
Order 'ic ldo volt reg 2.5v sot-23-5 - TPS79325DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12156-1-ND.
IC LDO VOLT REG 2.5V SOT-23-5 - TPS79325DBVR
Order 'ic ldo volt reg 2.5v sot-23-5 - TPS79325DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12156-2-ND.
IC LDO VOLT REG 2.85V SOT-23-5 - TPS793285DBVR
Order 'ic ldo volt reg 2.85v sot-23-5 - TPS793285DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12157-1-ND.
IC LDO VOLT REG 2.85V SOT-23-5 - TPS793285DBVR
Order 'ic ldo volt reg 2.85v sot-23-5 - TPS793285DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12157-2-ND.
IC LDO VOLT REG 3.0V SOT-23-5 - TPS79330DBVR
Order 'ic ldo volt reg 3.0v sot-23-5 - TPS79330DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12159-1-ND.
Send this link via E-Mail
Help With This Screen