IC 3.3V LDO VOLTAGE REG TO-220-5 - TPS75833KC - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11965-5-ND |
1 25 100 250 500 1000 5000 |
5.40000 4.32000 3.64500 3.51000 3.42900 3.37500 3.29400 |
Extended Price
5.40 108.00 364.50 877.50 1714.50 3375.00 16470.00 |
| Manufacturer Part Number | TPS75833KC | |||
| Description | IC 3.3V LDO VOLTAGE REG TO-220-5 | |||
| Quantity Available | 124 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS75833KC |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-5 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 3A |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS75833KC TPS75833KC 296 11965 5 ND 296119655ND 296-11965-5 |
TPS75833KC Specification Sheet
IC 3.3V LDO VOLTAGE REG TO-220-5 - TPS75833KC (296-11965-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC 3.3V LDO VOLTAGE REG TO-220-5 - TPS75833KC
Order 'ic 3.3v ldo voltage reg to-220-5 - TPS75833KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11965-5-ND.
IC ADJ LDO VOLTAGE REG TO-220-5 - TPS75601KC
Order 'ic adj ldo voltage reg to-220-5 - TPS75601KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11947-5-ND.
IC 1.5V LDO VOLTAGE REG TO-220-5 - TPS75615KC
Order 'ic 1.5v ldo voltage reg to-220-5 - TPS75615KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11949-5-ND.
IC 1.8V LDO VOLTAGE REG TO-220-5 - TPS75618KC
Order 'ic 1.8v ldo voltage reg to-220-5 - TPS75618KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11951-5-ND.
IC 2.5V LDO VOLTAGE REG TO-220-5 - TPS75625KC
Order 'ic 2.5v ldo voltage reg to-220-5 - TPS75625KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11953-5-ND.
IC 3.3V LDO VOLTAGE REG TO-220-5 - TPS75633KC
Order 'ic 3.3v ldo voltage reg to-220-5 - TPS75633KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11955-5-ND.
IC ADJ LDO VOLTAGE REG TO-220-5 - TPS75801KC
Order 'ic adj ldo voltage reg to-220-5 - TPS75801KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11957-5-ND.
IC 1.5V LDO VOLTAGE REG TO-220-5 - TPS75815KC
Order 'ic 1.5v ldo voltage reg to-220-5 - TPS75815KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11959-5-ND.
IC 1.8V LDO VOLTAGE REG TO-220-5 - TPS75818KC
Order 'ic 1.8v ldo voltage reg to-220-5 - TPS75818KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11961-5-ND.
IC 2.5V LDO VOLTAGE REG TO-220-5 - TPS75825KC
Order 'ic 2.5v ldo voltage reg to-220-5 - TPS75825KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11963-5-ND.
IC FAST LDO VOLTAGE REG TO-263-5 - UC382TD-ADJ
Order 'ic fast ldo voltage reg to-263-5 - UC382TD-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11272-5-ND.
IC ADJ LDO VOLTAGE REG TO-263-5 - TPS75601KTT
Order 'ic adj ldo voltage reg to-263-5 - TPS75601KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11948-5-ND.
IC 1.5V LDO VOLTAGE REG TO-263-5 - TPS75615KTT
Order 'ic 1.5v ldo voltage reg to-263-5 - TPS75615KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11950-5-ND.
IC 1.8V LDO VOLTAGE REG TO-263-5 - TPS75618KTT
Order 'ic 1.8v ldo voltage reg to-263-5 - TPS75618KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11952-5-ND.
IC 2.5V LDO VOLTAGE REG TO-263-5 - TPS75625KTT
Order 'ic 2.5v ldo voltage reg to-263-5 - TPS75625KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11954-5-ND.
Send this link via E-Mail
Help With This Screen