LDO 0.5A NEG LIN REG 8-SOIC - UCC284DP-12
| Digi-Key Part Number | 296-11415-5-ND |
1 25 100 250 500 1000 5000 |
5.60000 4.48000 3.78000 3.64000 3.55600 3.50000 3.41600 |
Extended Price
5.60 112.00 378.00 910.00 1778.00 3500.00 17080.00 |
| Manufacturer Part Number | UCC284DP-12 | |||
| Description | LDO 0.5A NEG LIN REG 8-SOIC | |||
| Quantity Available | 159 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UCC284DP-12 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 500mA |
| Voltage - Output | -12V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UCC284DP 12 UCC284DP12 296 11415 5 ND 296114155ND 296-11415-5 |
UCC284DP-12 Specification Sheet
LDO 0.5A NEG LIN REG 8-SOIC - UCC284DP-12 (296-11415-5-ND)
Related parts :LDO 0.5A NEG LIN REG 8-SOIC - UCC284DP-12
Order 'ldo 0.5a neg lin reg 8-soic - UCC284DP-12' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11415-5-ND.
LDO 0.5A NEG LIN REG 8-SOIC - UCC284DP-5
Order 'ldo 0.5a neg lin reg 8-soic - UCC284DP-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11416-5-ND.
LDO 0.5A NEG LIN REG 8-SOIC - UCC284DP-ADJ
Order 'ldo 0.5a neg lin reg 8-soic - UCC284DP-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11417-5-ND.
IC 0.5A -12V LDO LIN REG 8-SOIC - UCC384DP-12
Order 'ic 0.5a -12v ldo lin reg 8-soic - UCC384DP-12' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8162-5-ND.
IC 0.5A -5V LDO LIN REG 8-SOIC - UCC384DP-5
Order 'ic 0.5a -5v ldo lin reg 8-soic - UCC384DP-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8163-5-ND.
IC ADJ 1.2-9.75 LDO REG 8-SOIC - TPS7201QD
Order 'ic adj 1.2-9.75 ldo reg 8-soic - TPS7201QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1360-5-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594HVMX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2594HVMX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-12-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594MX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2594MX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-12-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2597HVMX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2597HVMX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-12-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2597MX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2597MX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597MX-12-ND.
IC REG LDO 1A 1.2V 8-SOIC - ADP1707ARDZ-1.2-R7
Order 'ic reg ldo 1a 1.2v 8-soic - ADP1707ARDZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1707ARDZ-1.2-R7-ND.
DIODE REG MICROPWR 1.235V 8-SOIC - LM385BD-1.2
Order 'diode reg micropwr 1.235v 8-soic - LM385BD-1.2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM385BD-1.2OS-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10873-1-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10873-2-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10873-6-ND.
Send this link via E-Mail
Help With This Screen