Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 2428
ALUMINUM BOX W/COVER SIZE B - 2428 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 2428PO-ND |
2 |
8.13500 |
Extended Price
16.27 |
| Manufacturer Part Number | 2428 | |||
| Description | ALUMINUM BOX W/COVER SIZE B | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2428 |
| Vendor | Pomona Electronics |
| Category | Boxes, Enclosures, Racks |
| Color | Unpainted |
| Design | Cover Included |
| Features | EMI Shielded |
| Material | Metal, Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 2.25" L x 1.38" W x 1.13" H (57.15mm x 35.05mm x 28.7mm) |
| Thickness | - |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2428 2428 2428PO ND 2428POND 2428PO |
2428 Specification Sheet
ALUMINUM BOX W/COVER SIZE B - 2428 (2428PO-ND) - Boxes, Enclosures, Racks
Related parts Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 2428Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 2428
Order 'aluminum box w/cover size b - 2428' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2428PO-ND.
Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 2397
Order 'aluminum box "a" w/cover blue - 2397' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2397-ND.
Plastic - Phenolic - Box Boxes, Enclosures, Rack Pomona Electronics Box 2103
Order 'phenolic box with cover - 2103' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2103PO-ND.
Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Pomona Electronics Cover, Lid 3719
Order 'cover flange mount for "b" box - 3719' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3719-ND.
Metal, Aluminum Card Guides, EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 3742
Order 'shield box "h" w/cover blue - 3742' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3742-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-470-G
Order 'box aluminum 2"x 2" x 1.25" gry - CU-470-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-470-G-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis J-874 PL/UNPD
Order 'box aluminum: 4"x2-1/8"x1-5/8" - J-874 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L114-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack LMB Heeger Inc. Chassis J-876 PL/UNPD
Order 'box aluminum: 4"x2"x2-3/4" - J-876 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L115-ND.
Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Keystone Electronics Cover, Lid 2044
Order 'panel aluminum 2-7/8 x 3-15/16" - 2044' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2044K-ND.
Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Keystone Electronics Cover, Lid 2045
Order 'panel aluminum 3-1/16 x 5-7/8" - 2045' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2045K-ND.
Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Hammond Manufacturing Cover, Lid 1434-30
Order 'cover for part #1444-30/32/33 - 1434-30' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM286-ND.
Metal, Aluminum EMI Shielded, External Connector(s) Box Boxes, Enclosures, Rack Pomona Electronics Box 3603
Order 'shield box g w/cvr bnc fml-male - 3603' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3603-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1590DBK
Order 'box alum black 7.38x4.70x2.05" - 1590DBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DBK-ND.
Metal - Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590DF
Order 'box w/bottom flanges 7.38"x4.70" - 1590DF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DF-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2110-B
Order 'box alum 10 x 6 x 3.5 gray - CU-2110-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1085-ND.
Options for Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 2428
Send this link via E-Mail
Help With This Screen
