Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC 5V POSITIVE VOLT REG 8-SOIC - UA78L05CD - Integrated Circuits (ICs)

Digi-Key Part Number 296-11120-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
.46000
.36760
.25200
.18900
.14700
.12600
.11200
Extended Price
0.46
9.19
25.20
47.25
73.50
126.00
560.00
Manufacturer Part NumberUA78L05CD
DescriptionIC 5V POSITIVE VOLT REG 8-SOIC
Quantity Available 716
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUA78L05CD
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Regulator TopologyPositive Fixed
Current - Output100mA
Voltage - Output5V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UA78L05CD
UA78L05CD
296 11120 5 ND
296111205ND
296-11120-5

UA78L05CD Specification Sheet

Image of IC 5V POSITIVE VOLT REG 8-SOIC - UA78L05CD

IC 5V POSITIVE VOLT REG 8-SOIC - UA78L05CD (296-11120-5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 5V POSITIVE VOLT REG 8-SOIC - UA78L05CD
 Order 'ic 5v positive volt reg 8-soic - UA78L05CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11120-5-ND.
IC 2V POSITIVE VOLT REG 8-SOIC - UA78L02ACD
 Order 'ic 2v positive volt reg 8-soic - UA78L02ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11116-5-ND.
IC 8V POSITIVE VOLT REG 8-SOIC - UA78L08ACD
 Order 'ic 8v positive volt reg 8-soic - UA78L08ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11123-5-ND.
IC 9V POSITIVE VOLT REG 8-SOIC - UA78L09ACD
 Order 'ic 9v positive volt reg 8-soic - UA78L09ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11126-5-ND.
IC 10V POSITIVE VOLT REG 8-SOIC - UA78L10ACD
 Order 'ic 10v positive volt reg 8-soic - UA78L10ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11129-5-ND.
IC 12V POSITIVE VOLT REG 8-SOIC - UA78L12ACD
 Order 'ic 12v positive volt reg 8-soic - UA78L12ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11130-5-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
 Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10873-1-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
 Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10873-2-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
 Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10873-6-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0303DR
 Order 'ic 250ma ldo volt reg 8-soic - TPPM0303DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10875-1-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0303DR
 Order 'ic 250ma ldo volt reg 8-soic - TPPM0303DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10875-2-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0303DR
 Order 'ic 250ma ldo volt reg 8-soic - TPPM0303DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10875-6-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0304DR
 Order 'ic 250ma ldo volt reg 8-soic - TPPM0304DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10876-1-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0304DR
 Order 'ic 250ma ldo volt reg 8-soic - TPPM0304DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10876-2-ND.
IC 9V POS-VOLT REG 8-SOIC - UA78L09ACDR
 Order 'ic 9v pos-volt reg 8-soic - UA78L09ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15053-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC 5V POSITIVE REGULATOR TO220F - NJM78M05FA# Next: IC 5V REGUL CHARGE PUMP 20-HTSSO - TPS60140PWPR