Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 5V UA78L05ACPK
GENERAL PURPOSE LOW CURRENT REGU - UA78L05ACPK - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11118-2-ND |
1000 5000 10000 25000 |
.18800 .18000 .17600 .17300 |
Extended Price
188.00 900.00 1760.00 4325.00 |
| Manufacturer Part Number | UA78L05ACPK | |||
| Description | GENERAL PURPOSE LOW CURRENT REGU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UA78L05ACPK |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89-3, TO-243-3 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 5V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 7 ~ 20 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040234; PK; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UA78L05ACPK UA78L05ACPK 296 11118 2 ND 296111182ND 296-11118-2 |
UA78L05ACPK Specification Sheet
GENERAL PURPOSE LOW CURRENT REGU - UA78L05ACPK (296-11118-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 5V UA78L05ACPKTexas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 5V UA78L05ACPK
Order 'general purpose low current regu - UA78L05ACPK' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11118-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 5V UA78L05ACPK
Order 'general purpose low current regu - UA78L05ACPK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11118-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 5V UA78L05ACPK
Order 'general purpose low current regu - UA78L05ACPK' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11118-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 29µA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC27L7CD
Order 'ic opamp gp 110khz dual 8soic - TLC27L7CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1832-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.25mA ±4.5 V ~ 18 V LOG112AID
Order 'ic opamp logar 1.4mhz sgl 14soic - LOG112AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13456-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358DR
Order 'ic opamp gp 700khz dual 8soic - LM358DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1014-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358DR
Order 'ic opamp gp 700khz dual 8soic - LM358DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1014-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358D
Order 'ic opamp gp 700khz dual 8soic - LM358D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1014-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358DR
Order 'ic opamp gp 700khz dual 8soic - LM358DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1014-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3472CDR
Order 'ic opamp gp 4mhz dual 8soic - TL3472CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10169-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3472CDR
Order 'ic opamp gp 4mhz dual 8soic - TL3472CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10169-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3472CD
Order 'ic opamp gp 4mhz dual 8soic - TL3472CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10169-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3472CDR
Order 'ic opamp gp 4mhz dual 8soic - TL3472CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10169-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3472CP
Order 'ic opamp gp 4mhz dual 8dip - TL3472CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10170-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 29µA 1.4 V ~ 16 V TLC1078CD
Order 'ic opamp gp 110khz dual lv 8soic - TLC1078CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10231-5-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 5V UA78L05ACPK
Send this link via E-Mail
Help With This Screen
