IC 2V POSITIVE VOLT REG 8-SOIC - UA78L02ACD
| Digi-Key Part Number | 296-11116-5-ND |
1 25 100 250 500 1000 5000 |
.40000 .32000 .24000 .16800 .13280 .11200 .10400 |
Extended Price
0.40 8.00 24.00 42.00 66.40 112.00 520.00 |
| Manufacturer Part Number | UA78L02ACD | |||
| Description | IC 2V POSITIVE VOLT REG 8-SOIC | |||
| Quantity Available | 453 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UA78L02ACD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 2.6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UA78L02ACD UA78L02ACD 296 11116 5 ND 296111165ND 296-11116-5 |
UA78L02ACD Specification Sheet
IC 2V POSITIVE VOLT REG 8-SOIC - UA78L02ACD (296-11116-5-ND)
Related parts :IC 2V POSITIVE VOLT REG 8-SOIC - UA78L02ACD
Order 'ic 2v positive volt reg 8-soic - UA78L02ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11116-5-ND.
IC 5V POSITIVE VOLT REG 8-SOIC - UA78L05CD
Order 'ic 5v positive volt reg 8-soic - UA78L05CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11120-5-ND.
IC 8V POSITIVE VOLT REG 8-SOIC - UA78L08ACD
Order 'ic 8v positive volt reg 8-soic - UA78L08ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11123-5-ND.
IC 9V POSITIVE VOLT REG 8-SOIC - UA78L09ACD
Order 'ic 9v positive volt reg 8-soic - UA78L09ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11126-5-ND.
IC 10V POSITIVE VOLT REG 8-SOIC - UA78L10ACD
Order 'ic 10v positive volt reg 8-soic - UA78L10ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11129-5-ND.
IC 12V POSITIVE VOLT REG 8-SOIC - UA78L12ACD
Order 'ic 12v positive volt reg 8-soic - UA78L12ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11130-5-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10873-1-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10873-2-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10873-6-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0303DR
Order 'ic 250ma ldo volt reg 8-soic - TPPM0303DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10875-1-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0303DR
Order 'ic 250ma ldo volt reg 8-soic - TPPM0303DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10875-2-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0303DR
Order 'ic 250ma ldo volt reg 8-soic - TPPM0303DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10875-6-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0304DR
Order 'ic 250ma ldo volt reg 8-soic - TPPM0304DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10876-1-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0304DR
Order 'ic 250ma ldo volt reg 8-soic - TPPM0304DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10876-2-ND.
IC 9V POS-VOLT REG 8-SOIC - UA78L09ACDR
Order 'ic 9v pos-volt reg 8-soic - UA78L09ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15053-1-ND.
Send this link via E-Mail
Help With This Screen