CAP CER 33PF 10% 630V C0G 1825 - 1825CA330KAT1A - Capacitors
33pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CA330KAT1A
| Digi-Key Part Number | 1825CA330KAT1A-ND |
2000 |
.63000 |
Extended Price
1260.00 |
| Manufacturer Part Number | 1825CA330KAT1A | |||
| Description | CAP CER 33PF 10% 630V C0G 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1825CA330KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1825CA330KAT1A 1825CA330KAT1A |
1825CA330KAT1A Specification Sheet
CAP CER 33PF 10% 630V C0G 1825 - 1825CA330KAT1A (1825CA330KAT1A-ND) - Capacitors
Related parts 33pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CA330KAT1ACAP CER 33PF 10% 630V C0G 1825 - 1825CA330KAT1A
Order 'cap cer 33pf 10% 630v c0g 1825 - 1825CA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CA330KAT1A-ND.
CAP CER 33PF 10% 1000V C0G 1825 - 1825AA330KAT1A
Order 'cap cer 33pf 10% 1000v c0g 1825 - 1825AA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AA330KAT1A-ND.
CAP CER 1200PF 10% 630V C0G 1825 - 1825CA122KAT1A
Order 'cap cer 1200pf 10% 630v c0g 1825 - 1825CA122KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CA122KAT1A-ND.
CAP CER 270PF 10% 630V C0G 1825 - 1825CA271KAT1A
Order 'cap cer 270pf 10% 630v c0g 1825 - 1825CA271KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CA271KAT1A-ND.
CAP CER 470PF 10% 630V C0G 1825 - 1825CA471KAT1A
Order 'cap cer 470pf 10% 630v c0g 1825 - 1825CA471KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CA471KAT1A-ND.
CAP CER 4700PF 10% 630V C0G 1825 - 1825CA472KATME
Order 'cap cer 4700pf 10% 630v c0g 1825 - 1825CA472KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CA472KATME-ND.
CAP CER 6800PF 10% 630V C0G 1825 - 1825CA682KAT1A
Order 'cap cer 6800pf 10% 630v c0g 1825 - 1825CA682KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CA682KAT1A-ND.
CAP CER 6800PF 10% 630V C0G 1825 - 1825CA682KAT9A
Order 'cap cer 6800pf 10% 630v c0g 1825 - 1825CA682KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CA682KAT9A-ND.
CAP CER 33PF 10% 2KV C0G 1825 - 1825GA330KAT1A
Order 'cap cer 33pf 10% 2kv c0g 1825 - 1825GA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GA330KAT1A-ND.
CAP CER 33PF 10% 3000V C0G 1825 - 1825HA330KAT1A
Order 'cap cer 33pf 10% 3000v c0g 1825 - 1825HA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA330KAT1A-ND.
CAP CER 33PF 10% 4000V C0G 1825 - 1825JA330KAT1A
Order 'cap cer 33pf 10% 4000v c0g 1825 - 1825JA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825JA330KAT1A-ND.
CAP CER 33PF 10% 1500V C0G 1825 - 1825SA330KAT1A
Order 'cap cer 33pf 10% 1500v c0g 1825 - 1825SA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA330KAT1A-ND.
CAP CER 33PF 10% 2500V C0G 1825 - 1825WA330KAT1A
Order 'cap cer 33pf 10% 2500v c0g 1825 - 1825WA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WA330KAT1A-ND.
CAP CER 1000PF 5% 630V C0G 1825 - 1825CA102JA11A
Order 'cap cer 1000pf 5% 630v c0g 1825 - 1825CA102JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CA102JA11A-ND.
CAP CER 10000PF 5% 630V C0G 1825 - 1825CA103JAT1A
Order 'cap cer 10000pf 5% 630v c0g 1825 - 1825CA103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CA103JAT1A-ND.
Options for 33pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CA330KAT1A
Send this link via E-Mail
Help With This Screen
