IC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVR
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 1.2V TPS77012DBVR
| Digi-Key Part Number | 296-11044-2-ND |
3000 6000 12000 |
.38220 .37500 .36800 |
Extended Price
1146.60 2250.00 4416.00 |
| Manufacturer Part Number | TPS77012DBVR | |||
| Description | IC 1.2V 50MA LDO REG SOT-23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77012DBVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 50mA |
| Voltage - Output | 1.2V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 350mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77012DBVR TPS77012DBVR 296 11044 2 ND 296110442ND 296-11044-2 |
TPS77012DBVR Specification Sheet
IC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVR (296-11044-2-ND)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 1.2V TPS77012DBVRIC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVR
Order 'ic 1.2v 50ma ldo reg sot-23-5 - TPS77012DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11044-1-ND.
IC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVR
Order 'ic 1.2v 50ma ldo reg sot-23-5 - TPS77012DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11044-2-ND.
IC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVR
Order 'ic 1.2v 50ma ldo reg sot-23-5 - TPS77012DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11044-6-ND.
IC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVT
Order 'ic 1.2v 50ma ldo reg sot-23-5 - TPS77012DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2763-1-ND.
IC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVT
Order 'ic 1.2v 50ma ldo reg sot-23-5 - TPS77012DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2763-2-ND.
IC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVT
Order 'ic 1.2v 50ma ldo reg sot-23-5 - TPS77012DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2763-6-ND.
IC 1.2V 100MA LDO REG SOT-23-5 - TPS76912DBVR
Order 'ic 1.2v 100ma ldo reg sot-23-5 - TPS76912DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11031-1-ND.
IC 1.2V 100MA LDO REG SOT-23-5 - TPS76912DBVR
Order 'ic 1.2v 100ma ldo reg sot-23-5 - TPS76912DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11031-2-ND.
IC ADJ 50MA LDO REG SOT-23-5 - TPS77001DBVR
Order 'ic adj 50ma ldo reg sot-23-5 - TPS77001DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11043-1-ND.
IC ADJ 50MA LDO REG SOT-23-5 - TPS77001DBVR
Order 'ic adj 50ma ldo reg sot-23-5 - TPS77001DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11043-2-ND.
IC 1.5V 50MA LDO REG SOT-23-5 - TPS77015DBVR
Order 'ic 1.5v 50ma ldo reg sot-23-5 - TPS77015DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11045-1-ND.
IC 1.5V 50MA LDO REG SOT-23-5 - TPS77015DBVR
Order 'ic 1.5v 50ma ldo reg sot-23-5 - TPS77015DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11045-2-ND.
IC 1.8V 50MA LDO REG SOT-23-5 - TPS77018DBVR
Order 'ic 1.8v 50ma ldo reg sot-23-5 - TPS77018DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11046-1-ND.
IC 1.8V 50MA LDO REG SOT-23-5 - TPS77018DBVR
Order 'ic 1.8v 50ma ldo reg sot-23-5 - TPS77018DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11046-2-ND.
IC 2.5V 50MA LDO REG SOT-23-5 - TPS77025DBVR
Order 'ic 2.5v 50ma ldo reg sot-23-5 - TPS77025DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11047-1-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 1.2V TPS77012DBVR
Send this link via E-Mail
Help With This Screen
