IC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVR - Integrated Circuits (ICs)
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 1.2V TPS77012DBVR
| Digi-Key Part Number | 296-11044-1-ND |
1 25 100 250 500 1000 |
.88000 .73520 .58800 .44100 .41160 .39102 |
Extended Price
0.88 18.38 58.80 110.25 205.80 391.02 |
| Manufacturer Part Number | TPS77012DBVR | |||
| Description | IC 1.2V 50MA LDO REG SOT-23-5 | |||
| Quantity Available | 2359 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77012DBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 50mA |
| Voltage - Output | 1.2V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 350mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77012DBVR TPS77012DBVR 296 11044 1 ND 296110441ND 296-11044-1 |
TPS77012DBVR Specification Sheet
IC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVR (296-11044-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 1.2V TPS77012DBVRIC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVR
Order 'ic 1.2v 50ma ldo reg sot-23-5 - TPS77012DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11044-1-ND.
IC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVR
Order 'ic 1.2v 50ma ldo reg sot-23-5 - TPS77012DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11044-6-ND.
IC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVT
Order 'ic 1.2v 50ma ldo reg sot-23-5 - TPS77012DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2763-1-ND.
IC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVT
Order 'ic 1.2v 50ma ldo reg sot-23-5 - TPS77012DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2763-6-ND.
IC 1.2V 50MA LDO REG SOT-23-5 - TPS77012DBVR
Order 'ic 1.2v 50ma ldo reg sot-23-5 - TPS77012DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11044-2-ND.
IC 1.2V 100MA LDO REG SOT-23-5 - TPS76912DBVR
Order 'ic 1.2v 100ma ldo reg sot-23-5 - TPS76912DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11031-1-ND.
IC ADJ 50MA LDO REG SOT-23-5 - TPS77001DBVR
Order 'ic adj 50ma ldo reg sot-23-5 - TPS77001DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11043-1-ND.
IC 1.5V 50MA LDO REG SOT-23-5 - TPS77015DBVR
Order 'ic 1.5v 50ma ldo reg sot-23-5 - TPS77015DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11045-1-ND.
IC 1.8V 50MA LDO REG SOT-23-5 - TPS77018DBVR
Order 'ic 1.8v 50ma ldo reg sot-23-5 - TPS77018DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11046-1-ND.
IC 2.5V 50MA LDO REG SOT-23-5 - TPS77025DBVR
Order 'ic 2.5v 50ma ldo reg sot-23-5 - TPS77025DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11047-1-ND.
IC 2.7V 50MA LDO REG SOT-23-5 - TPS77027DBVR
Order 'ic 2.7v 50ma ldo reg sot-23-5 - TPS77027DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11048-1-ND.
IC 2.8V 50MA LDO REG SOT-23-5 - TPS77028DBVR
Order 'ic 2.8v 50ma ldo reg sot-23-5 - TPS77028DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11049-1-ND.
IC 3.0V 50MA LDO REG SOT-23-5 - TPS77030DBVR
Order 'ic 3.0v 50ma ldo reg sot-23-5 - TPS77030DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11050-1-ND.
IC 3.3V 50MA LDO REG SOT-23-5 - TPS77033DBVR
Order 'ic 3.3v 50ma ldo reg sot-23-5 - TPS77033DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11051-1-ND.
IC 5.0V 50MA LDO REG SOT-23-5 - TPS77050DBVR
Order 'ic 5.0v 50ma ldo reg sot-23-5 - TPS77050DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11052-1-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 1.2V TPS77012DBVR
Send this link via E-Mail
Help With This Screen
