LOW DROP OUT (LDO) VOLTAGE REGUL - TPS75725KC - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11004-5-ND |
1 25 100 250 500 1000 5000 |
5.40000 4.32000 3.64500 3.51000 3.42900 3.37500 3.29400 |
Extended Price
5.40 108.00 364.50 877.50 1714.50 3375.00 16470.00 |
| Manufacturer Part Number | TPS75725KC | |||
| Description | LOW DROP OUT (LDO) VOLTAGE REGUL | |||
| Quantity Available | 220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS75725KC |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-5 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 3A |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS75725KC TPS75725KC 296 11004 5 ND 296110045ND 296-11004-5 |
TPS75725KC Specification Sheet
LOW DROP OUT (LDO) VOLTAGE REGUL - TPS75725KC (296-11004-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):LOW DROP OUT (LDO) VOLTAGE REGUL - TPS75725KC
Order 'low drop out (ldo) voltage regul - TPS75725KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11004-5-ND.
LOW DROP OUT (LDO) VOLTAGE REGUL - TPS75525KC
Order 'low drop out (ldo) voltage regul - TPS75525KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10994-5-ND.
LOW DROP OUT (LDO) VOLTAGE REGUL - TPS75525KTT
Order 'low drop out (ldo) voltage regul - TPS75525KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10995-5-ND.
LOW DROP OUT (LDO) VOLTAGE REGUL - TPS75725KTT
Order 'low drop out (ldo) voltage regul - TPS75725KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11005-5-ND.
LOW DROPOUT (LDO) VOLTAGE REGULA - TPS75501KC
Order 'low dropout (ldo) voltage regula - TPS75501KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10988-5-ND.
LOW DROPOUT (LDO) VOLTAGE REGULA - TPS75501KTT
Order 'low dropout (ldo) voltage regula - TPS75501KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10989-5-ND.
LOW DROPOUT (LDO) VOLTAGE REGULA - TPS75515KC
Order 'low dropout (ldo) voltage regula - TPS75515KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10990-5-ND.
LOW DROPOUT (LDO) VOLTAGE REGULA - TPS75515KTT
Order 'low dropout (ldo) voltage regula - TPS75515KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10991-5-ND.
LOW DROPOUT (LDO) VOLTAGE REGULA - TPS75518KC
Order 'low dropout (ldo) voltage regula - TPS75518KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10992-5-ND.
LOW DROPOUT (LDO) VOLTAGE REGULA - TPS75518KTT
Order 'low dropout (ldo) voltage regula - TPS75518KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10993-5-ND.
LOW DROPOUT (LDO) VOLTAGE REGULA - TPS75533KC
Order 'low dropout (ldo) voltage regula - TPS75533KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10996-5-ND.
LOW DROPOUT (LDO) VOLTAGE REGULA - TPS75533KTT
Order 'low dropout (ldo) voltage regula - TPS75533KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10997-5-ND.
LOW DROPOUT (LDO) VOLTAGE REGULA - TPS75701KC
Order 'low dropout (ldo) voltage regula - TPS75701KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10998-5-ND.
LOW DROPOUT (LDO) VOLTAGE REGULA - TPS75701KTT
Order 'low dropout (ldo) voltage regula - TPS75701KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10999-5-ND.
LOW DROPOUT (LDO) VOLTAGE REGULA - TPS75715KC
Order 'low dropout (ldo) voltage regula - TPS75715KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11000-5-ND.
Send this link via E-Mail
Help With This Screen