IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10873-6-ND |
1 25 100 250 500 1000 |
3.65000 2.91600 2.26800 2.15460 2.10600 2.06550 |
Extended Price
3.65 72.90 226.80 538.65 1053.00 2065.50 |
| Manufacturer Part Number | TPPM0301DR | |||
| Description | IC 400MA LDO VOLT REG 8-SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPPM0301DR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-ReelĀ® |
| Regulator Topology | Positive Fixed |
| Current - Output | 400mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPPM0301DR TPPM0301DR 296 10873 6 ND 296108736ND 296-10873-6 |
TPPM0301DR Specification Sheet
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR (296-10873-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10873-1-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10873-2-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10873-6-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DRG4
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0301DRG4-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0303DR
Order 'ic 250ma ldo volt reg 8-soic - TPPM0303DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10875-1-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0303DR
Order 'ic 250ma ldo volt reg 8-soic - TPPM0303DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10875-2-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0303DR
Order 'ic 250ma ldo volt reg 8-soic - TPPM0303DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10875-6-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0304DR
Order 'ic 250ma ldo volt reg 8-soic - TPPM0304DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10876-1-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0304DR
Order 'ic 250ma ldo volt reg 8-soic - TPPM0304DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10876-2-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0303D
Order 'ic 250ma ldo volt reg 8-soic - TPPM0303D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0303D-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0303DG4
Order 'ic 250ma ldo volt reg 8-soic - TPPM0303DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0303DG4-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0303DRG4
Order 'ic 250ma ldo volt reg 8-soic - TPPM0303DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0303DRG4-ND.
IC 2V POSITIVE VOLT REG 8-SOIC - UA78L02ACD
Order 'ic 2v positive volt reg 8-soic - UA78L02ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11116-5-ND.
IC 5V POSITIVE VOLT REG 8-SOIC - UA78L05CD
Order 'ic 5v positive volt reg 8-soic - UA78L05CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11120-5-ND.
IC 8V POSITIVE VOLT REG 8-SOIC - UA78L08ACD
Order 'ic 8v positive volt reg 8-soic - UA78L08ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11123-5-ND.
Send this link via E-Mail
Help With This Screen