Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10000PF 630V C0G 1825 - 1825CA103KAT1A\SB

Digi-Key Part Number 1825CA103KAT1A\SB-ND
Price Break
2000
Unit Price
.63000
Extended Price
1260.00
Manufacturer Part Number1825CA103KAT1A\SB
DescriptionCAP CER 10000PF 630V C0G 1825
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1825CA103KAT1A\SB
VendorAVX Corp.
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name1825 (4564)
Capacitance0.010 µF [Typ]
Capacitance Tolerance±10%
Voltage630.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsC0G (NP0), COG (NPO)
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingTape & Reel
Height2.540 mm [Max]
Length4.500 mm [Typ]
Width6.400 mm [Typ]
ShapeRectangular
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1825CA103KAT1A\SB
1825CA103KAT1A\SB

1825CA103KAT1A\SB Specification Sheet

Image of CAP CER 10000PF 630V C0G 1825 - 1825CA103KAT1A\SB

CAP CER 10000PF 630V C0G 1825 - 1825CA103KAT1A\SB (1825CA103KAT1A\SB-ND)

Related parts :
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAT1A\SB
 Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KAT1A\SB-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAT1A
 Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KAT1A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KA11A
 Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KA11A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAJ1A
 Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAJ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KAJ1A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAJ3A
 Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAJ3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KAJ3A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAT3A
 Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KAT3A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAT9A
 Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KAT9A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KATBE
 Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KATBE-ND.
CAP CER 12000PF 630V C0G 1825 - 1825CA123KAT1A
 Order 'cap cer 12000pf 630v c0g 1825 - 1825CA123KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA123KAT1A-ND.
CAP CER 12000PF 630V C0G 1825 - 1825CA123KATME
 Order 'cap cer 12000pf 630v c0g 1825 - 1825CA123KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA123KATME-ND.
CAP CER 10000PF 630V X7R 1825 - 1825CC103ZAT1A
 Order 'cap cer 10000pf 630v x7r 1825 - 1825CC103ZAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103ZAT1A-ND.
CAP CER 82000PF 630V X7R 1825 - 1825CC823KAT1A\SB
 Order 'cap cer 82000pf 630v x7r 1825 - 1825CC823KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC823KAT1A\SB-ND.
CAP CER 82000PF 630V X7R 1825 - 1825CC823KAT3A\SB
 Order 'cap cer 82000pf 630v x7r 1825 - 1825CC823KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC823KAT3A\SB-ND.
CAP CER 82000PF 630V X7R 1825 - 1825CC823MAT1A\SB
 Order 'cap cer 82000pf 630v x7r 1825 - 1825CC823MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC823MAT1A\SB-ND.
CAP CER 82000PF 630V X7R 1825 - 1825CC823MAT3A\SB
 Order 'cap cer 82000pf 630v x7r 1825 - 1825CC823MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC823MAT3A\SB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10000PF 630V C0G 1825 - 1825CA103KAT1A Next: CAP CER 10000PF 630V C0G 1825 - 1825CA103KAT3A