IC VOLT REG LOW DROPOUT 5V TO92 - TC55RP5002EZB - Integrated Circuits (ICs)
| Digi-Key Part Number | 158-1072-ND |
6000 |
.52000 |
Extended Price
3120.00 |
| Manufacturer Part Number | TC55RP5002EZB | |||
| Description | IC VOLT REG LOW DROPOUT 5V TO92 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | TC55RP5002EZB |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3 |
| Packaging | - |
| Regulator Topology | Positive Fixed |
| Current - Output | 250mA |
| Voltage - Output | 5V |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
TC55RP5002EZB TC55RP5002EZB 158 1072 ND 1581072ND 158-1072 |
IC VOLT REG LOW DROPOUT 5V TO92 - TC55RP5002EZB (158-1072-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT REG LOW DROPOUT 5V TO92 - TC55RP5002EZB
Order 'ic volt reg low dropout 5v to92 - TC55RP5002EZB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 158-1072-ND.
IC VOLT REG LOW DROPOUT 5V TO92 - TC46LR5003EZB
Order 'ic volt reg low dropout 5v to92 - TC46LR5003EZB' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-1073-ND.
IC VOLT REG LOW DROPOUT 3V TO92 - TC46LR3003EZB
Order 'ic volt reg low dropout 3v to92 - TC46LR3003EZB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 158-1082-ND.
IC VOLT REG LOW DROPOUT 3V TO92 - TC55RP3002EZB
Order 'ic volt reg low dropout 3v to92 - TC55RP3002EZB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC55RP3002EZB-ND.
IC VOLT REG LOW DROPOUT 5V SOT89 - TC46LR5003EMB713
Order 'ic volt reg low dropout 5v sot89 - TC46LR5003EMB713' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-2074-1-ND.
IC VOLT REG LOW DROPOUT 5V SOT89 - TC46LR5003EMB713
Order 'ic volt reg low dropout 5v sot89 - TC46LR5003EMB713' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-2074-2-ND.
IC VOLT REG LOW DROPOUT 3V SOT89 - TC46LR3003EMB713
Order 'ic volt reg low dropout 3v sot89 - TC46LR3003EMB713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 158-2076-1-ND.
IC VOLT REG LOW DROPOUT 3V SOT89 - TC46LR3003EMB713
Order 'ic volt reg low dropout 3v sot89 - TC46LR3003EMB713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 158-2076-2-ND.
IC VOLT REG LOW DROPOUT 3V SOT89 - TC55RP3002EMB713
Order 'ic volt reg low dropout 3v sot89 - TC55RP3002EMB713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC55RP3002EMB71CT-ND.
IC VOLT REG LO DRPOUT 3.3V SOT89 - TC46LR3303EMB713
Order 'ic volt reg lo drpout 3.3v sot89 - TC46LR3303EMB713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 158-2075-1-ND.
IC VOLT REG LO DRPOUT 3.3V SOT89 - TC46LR3303EMB713
Order 'ic volt reg lo drpout 3.3v sot89 - TC46LR3303EMB713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 158-2075-2-ND.
IC VOLT REG LO DRPOUT 5V SOT23-5 - TC46LR5003ECT713
Order 'ic volt reg lo drpout 5v sot23-5 - TC46LR5003ECT713' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-2077-1-ND.
IC VOLT REG LO DRPOUT 5V SOT23-5 - TC46LR5003ECT713
Order 'ic volt reg lo drpout 5v sot23-5 - TC46LR5003ECT713' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-2077-2-ND.
IC VOLT REG LO DRPOUT 3V SOT23-5 - TC46LR3003ECT713
Order 'ic volt reg lo drpout 3v sot23-5 - TC46LR3003ECT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC46LR3003ECT71CT-ND.
IC VOLT REG LO DRPOUT 3V SOT23-5 - TC46LR3003ECT713
Order 'ic volt reg lo drpout 3v sot23-5 - TC46LR3003ECT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC46LR3003ECT71TR-ND.
Send this link via E-Mail
Help With This Screen