CAP CER 10000PF 630V C0G 1825 - 1825CA103KAJ1A - Capacitors
| Digi-Key Part Number | 1825CA103KAJ1A-ND |
2000 |
.63000 |
Extended Price
1260.00 |
| Manufacturer Part Number | 1825CA103KAJ1A | |||
| Description | CAP CER 10000PF 630V C0G 1825 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1825CA103KAJ1A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1825 (4564) |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 4.500 mm [Typ] |
| Width | 6.400 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Gontains Lead |
| RoHS Non-Compliant | |
| Other Names |
1825CA103KAJ1A 1825CA103KAJ1A |
1825CA103KAJ1A Specification Sheet
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAJ1A (1825CA103KAJ1A-ND) - Capacitors
Related parts Capacitors:CAP CER 10000PF 630V C0G 1825 - 1825CA103KAJ1A
Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAJ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KAJ1A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KA11A
Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KA11A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAJ3A
Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAJ3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KAJ3A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAT1A
Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KAT1A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAT1A\SB
Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KAT1A\SB-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAT3A
Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KAT3A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAT9A
Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KAT9A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KATBE
Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KATBE-ND.
CAP CER 12000PF 630V C0G 1825 - 1825CA123KAT1A
Order 'cap cer 12000pf 630v c0g 1825 - 1825CA123KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA123KAT1A-ND.
CAP CER 12000PF 630V C0G 1825 - 1825CA123KATME
Order 'cap cer 12000pf 630v c0g 1825 - 1825CA123KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA123KATME-ND.
CAP CER 10000PF 630V X7R 1825 - 1825CC103ZAT1A
Order 'cap cer 10000pf 630v x7r 1825 - 1825CC103ZAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103ZAT1A-ND.
CAP CER 10000PF 630V C0G 2225 - 2225CA103KAT1A
Order 'cap cer 10000pf 630v c0g 2225 - 2225CA103KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA103KAT1A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KA11A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KA11A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1AJ
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1AJ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT1AJ-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT1A-ND.
Send this link via E-Mail
Help With This Screen