Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 2400
ALUMINUM BOX "A" W/COVER CLEAR - 2400 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 2400PO-ND |
2 |
7.58500 |
Extended Price
15.17 |
| Manufacturer Part Number | 2400 | |||
| Description | ALUMINUM BOX "A" W/COVER CLEAR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2400 |
| Vendor | Pomona Electronics |
| Category | Boxes, Enclosures, Racks |
| Color | Unpainted |
| Design | Cover Included |
| Features | EMI Shielded |
| Material | Metal, Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 2.25" L x 1.13" W x 0.88" H (57.15mm x 28.7mm x 22.35mm) |
| Thickness | - |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2400 2400 2400PO ND 2400POND 2400PO |
2400 Specification Sheet
ALUMINUM BOX "A" W/COVER CLEAR - 2400 (2400PO-ND) - Boxes, Enclosures, Racks
Related parts Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 2400Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 2400
Order 'aluminum box "a" w/cover clear - 2400' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2400PO-ND.
Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box with Mounting Flange 2906
Order 'aluminum box "c" w/cover clear - 2906' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2906-ND.
Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 2397
Order 'aluminum box "a" w/cover blue - 2397' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2397-ND.
Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 2428
Order 'aluminum box w/cover size b - 2428' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2428PO-ND.
Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 3754
Order 'alum miniature box w/cover clear - 3754' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3754-ND.
Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 3601
Order 'alum box "d" w/cover blue - 3601' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3601-ND.
Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 3606
Order 'alum box "d" w/cover unfinished - 3606' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3606PO-ND.
Metal, Aluminum Card Guides, EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 3742
Order 'shield box "h" w/cover blue - 3742' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3742-ND.
Metal, Aluminum Card Guides, EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 3743
Order 'shield box "h" w/cover unfinish - 3743' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3743-ND.
Metal, Aluminum Card Guides, EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 4903
Order 'alum box "l" w/cover die cast - 4903' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4903-ND.
Metal - Aluminum Card Guides, Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 3306
Order 'shielded alum box "f" w/cover - 3306' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3306-ND.
Metal, Aluminum Card Guides, EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 3311
Order 'alum box "g" w/cover blue - 3311' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3311-ND.
Metal - Aluminum Card Guides, Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 3316
Order 'alum box "g" w/cover unfinished - 3316' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3316PO-ND.
Plastic, Phenolic External Connector(s) Box Boxes, Enclosures, Rack Pomona Electronics Box 2259
Order 'box phenolic w/cover&posts&plugs - 2259' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1110-ND.
Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Pomona Electronics Cover, Lid 3328
Order 'cover alum box f,g,h die cast - 3328' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3328-ND.
Options for Metal, Aluminum EMI Shielded Box Boxes, Enclosures, Rack Pomona Electronics Box 2400
Send this link via E-Mail
Help With This Screen
