IC REG VOLT DUAL SEQ LIN 16SOIC - NCV8509PDW18R2
| Digi-Key Part Number | NCV8509PDW18ROSDKR-ND |
1 25 100 250 500 |
3.24000 2.59200 2.01600 1.91520 1.87200 |
Extended Price
3.24 64.80 201.60 478.80 936.00 |
| Manufacturer Part Number | NCV8509PDW18R2 | |||
| Description | IC REG VOLT DUAL SEQ LIN 16SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NCV8509PDW18R2 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 16-SOIC Wide |
| Packaging | Digi-ReelĀ® |
| Regulator Topology | Positive Fixed |
| Current - Output | 115mA |
| Voltage - Output | 3.3V, 1.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NCV8509PDW18R2 NCV8509PDW18R2 NCV8509PDW18ROSDKR ND NCV8509PDW18ROSDKRND NCV8509PDW18ROSDKR |
NCV8509PDW18R2 Specification Sheet
IC REG VOLT DUAL SEQ LIN 16SOIC - NCV8509PDW18R2 (NCV8509PDW18ROSDKR-ND)
Related parts:IC REG VOLT DUAL SEQ LIN 16SOIC - NCV8509PDW18R2
Order 'ic reg volt dual seq lin 16soic - NCV8509PDW18R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV8509PDW18ROSDKR-ND.
IC REG VOLT DUAL SEQ LIN 16SOIC - NCV8509PDW18R2
Order 'ic reg volt dual seq lin 16soic - NCV8509PDW18R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV8509PDW18ROSCT-ND.
IC REG VOLT DUAL SEQ LIN 16SOIC - NCV8509PDW18R2
Order 'ic reg volt dual seq lin 16soic - NCV8509PDW18R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8509PDW18ROSTR-ND.
IC REG VOLT DUAL SEQ LIN 16SOIC - NCV8509PDW25R2
Order 'ic reg volt dual seq lin 16soic - NCV8509PDW25R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV8509PDW25ROSDKR-ND.
IC REG VOLT DUAL SEQ LIN 16SOIC - NCV8509PDW25R2
Order 'ic reg volt dual seq lin 16soic - NCV8509PDW25R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV8509PDW25ROSCT-ND.
IC REG VOLT DUAL SEQ LIN 16SOIC - NCV8509PDW26R2
Order 'ic reg volt dual seq lin 16soic - NCV8509PDW26R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV8509PDW26ROSDKR-ND.
IC REG VOLT DUAL SEQ LIN 16SOIC - NCV8509PDW26R2
Order 'ic reg volt dual seq lin 16soic - NCV8509PDW26R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV8509PDW26ROSCT-ND.
IC REG VOLT DUAL SEQ LIN 16SOIC - NCV8509PDW25R2
Order 'ic reg volt dual seq lin 16soic - NCV8509PDW25R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8509PDW25ROSTR-ND.
IC REG VOLT DUAL SEQ LIN 16SOIC - NCV8509PDW26R2
Order 'ic reg volt dual seq lin 16soic - NCV8509PDW26R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8509PDW26ROSTR-ND.
IC REG VOLT DUAL SEQ LIN 16SOIC - NCV8509PDW18R2G
Order 'ic reg volt dual seq lin 16soic - NCV8509PDW18R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8509PDW18R2GOS-ND.
IC REG VOLT DUAL SEQ LIN 16SOIC - NCV8509PDW25R2G
Order 'ic reg volt dual seq lin 16soic - NCV8509PDW25R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8509PDW25R2GOS-ND.
IC REG VOLT DUAL SEQ LIN 16SOIC - NCV8509PDW26R2G
Order 'ic reg volt dual seq lin 16soic - NCV8509PDW26R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8509PDW26R2GOS-ND.
IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16G
Order 'ic reg ldo dual 5v mcrpwr 16soic - CS8361YDWFR16G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8361YDWFR16GOSCT-ND.
IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16
Order 'ic reg ldo dual 5v mcrpwr 16soic - CS8361YDWFR16' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8361YDWFR16OSDKR-ND.
IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16
Order 'ic reg ldo dual 5v mcrpwr 16soic - CS8361YDWFR16' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8361YDWFR16OSCT-ND.
Send this link via E-Mail
Help With This Screen