IC REG LDO DUAL 150MA 10-MLF - MIC5264-PPYML TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC5264-PPYML TR-ND |
5000 |
.51000 |
Extended Price
2550.00 |
| Manufacturer Part Number | MIC5264-PPYML TR | |||
| Description | IC REG LDO DUAL 150MA 10-MLF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5264-PPYML TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 10-MLF® |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5264 PPYML TR MIC5264PPYML TR |
MIC5264-PPYML TR Specification Sheet
IC REG LDO DUAL 150MA 10-MLF - MIC5264-PPYML TR (MIC5264-PPYML TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO DUAL 150MA 10-MLF - MIC5264-PPYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-PPYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-PPYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-JGYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-JGYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-JGYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-KGYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-KGYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-KGYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-MGYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-MGYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1846-2-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-MJYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-MJYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-MJYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-MKYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-MKYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-MKYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-MMYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-MMYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1847-2-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-NNYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-NNYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-NNYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-OFYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-OFYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-OFYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-OGYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-OGYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-OGYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-OKYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-OKYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-OKYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-PGYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-PGYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1848-2-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-PJYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-PJYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-PJYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-PMYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-PMYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-PMYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-SFYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-SFYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-SFYML TR-ND.
Send this link via E-Mail
Help With This Screen