IC REG LDO DUAL 150MA 10-MLF - MIC5264-MGYML TR
| Digi-Key Part Number | 576-1846-2-ND |
5000 10000 25000 50000 |
.51000 .50000 .49000 .48000 |
Extended Price
2550.00 5000.00 12250.00 24000.00 |
| Manufacturer Part Number | MIC5264-MGYML TR | |||
| Description | IC REG LDO DUAL 150MA 10-MLF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5264-MGYML TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 10-MLF® |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.8V, 2.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5264 MGYML TR MIC5264MGYML TR 576 1846 2 ND 57618462ND 576-1846-2 |
MIC5264-MGYML TR Specification Sheet
IC REG LDO DUAL 150MA 10-MLF - MIC5264-MGYML TR (576-1846-2-ND)
Related parts:IC REG LDO DUAL 150MA 10-MLF - MIC5264-MGYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-MGYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1846-2-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-MGYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-MGYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1846-1-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-MGYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-MGYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1846-6-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-JGYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-JGYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-JGYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-KGYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-KGYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-KGYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-MJYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-MJYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-MJYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-MKYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-MKYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-MKYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-MMYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-MMYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1847-2-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-NNYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-NNYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-NNYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-OFYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-OFYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-OFYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-OGYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-OGYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-OGYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-OKYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-OKYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-OKYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-PGYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-PGYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1848-2-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-PJYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-PJYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-PJYML TR-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-PMYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-PMYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-PMYML TR-ND.
Send this link via E-Mail
Help With This Screen