IC REG LDO DUAL 50MA SOT23-6 - MIC5211-1.8BM6 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC5211-1.8BM6 TR-ND |
3000 |
.49400 |
Extended Price
1482.00 |
| Manufacturer Part Number | MIC5211-1.8BM6 TR | |||
| Description | IC REG LDO DUAL 50MA SOT23-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC5211-1.8BM6 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 50mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC5211 1 8BM6 TR MIC521118BM6 TR |
MIC5211-1.8BM6 TR Specification Sheet
IC REG LDO DUAL 50MA SOT23-6 - MIC5211-1.8BM6 TR (MIC5211-1.8BM6 TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO DUAL 50MA SOT23-6 - MIC5211-1.8/2.5BM6 TR
Order 'ic reg ldo dual 50ma sot23-6 - MIC5211-1.8/2.5BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5211-1.8/2.5BM6 TR-ND.
IC REG LDO DUAL 50MA SOT23-6 - MIC5211-1.8/3.3BM6 TR
Order 'ic reg ldo dual 50ma sot23-6 - MIC5211-1.8/3.3BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5211-1.8/3.3BM6 TR-ND.
IC REG LDO DUAL 50MA SOT23-6 - MIC5211-1.8BM6 TR
Order 'ic reg ldo dual 50ma sot23-6 - MIC5211-1.8BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5211-1.8BM6 TR-ND.
IC REG LDO DUAL 50MA SOT23-6 - MIC5211-2.5/3.3BM6 TR
Order 'ic reg ldo dual 50ma sot23-6 - MIC5211-2.5/3.3BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5211-2.5/3.3BM6 TR-ND.
IC REG LDO DUAL 50MA SOT23-6 - MIC5211-2.5BM6 TR
Order 'ic reg ldo dual 50ma sot23-6 - MIC5211-2.5BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5211-2.5BM6 TR-ND.
IC REG LDO DUAL 50MA SOT23-6 - MIC5211-2.7BM6 TR
Order 'ic reg ldo dual 50ma sot23-6 - MIC5211-2.7BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5211-2.7BM6 TR-ND.
IC REG LDO DUAL 50MA SOT23-6 - MIC5211-2.8BM6 TR
Order 'ic reg ldo dual 50ma sot23-6 - MIC5211-2.8BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5211-2.8BM6 TR-ND.
IC REG LDO DUAL 50MA SOT23-6 - MIC5211-3.0BM6 TR
Order 'ic reg ldo dual 50ma sot23-6 - MIC5211-3.0BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5211-3.0BM6 TR-ND.
IC REG LDO DUAL 50MA SOT23-6 - MIC5211-3.2BM6 TR
Order 'ic reg ldo dual 50ma sot23-6 - MIC5211-3.2BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5211-3.2BM6 TR-ND.
IC REG LDO DUAL 50MA SOT23-6 - MIC5211-3.3/5.0BM6 TR
Order 'ic reg ldo dual 50ma sot23-6 - MIC5211-3.3/5.0BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5211-3.3/5.0BM6 TR-ND.
IC REG LDO DUAL 50MA SOT23-6 - MIC5211-3.3BM6 TR
Order 'ic reg ldo dual 50ma sot23-6 - MIC5211-3.3BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5211-3.3BM6 TR-ND.
IC REG LDO DUAL 50MA SOT23-6 - MIC5211-3.6BM6 TR
Order 'ic reg ldo dual 50ma sot23-6 - MIC5211-3.6BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5211-3.6BM6 TR-ND.
IC REG LDO DUAL 50MA SOT23-6 - MIC5211-5.0BM6 TR
Order 'ic reg ldo dual 50ma sot23-6 - MIC5211-5.0BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5211-5.0BM6 TR-ND.
IC REG VLDO DUAL UCAP SOT23-6 - MIC5211-3.3YM6 TR
Order 'ic reg vldo dual ucap sot23-6 - MIC5211-3.3YM6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2748-1-ND.
IC REG VLDO DUAL UCAP SOT23-6 - MIC5211-3.3YM6 TR
Order 'ic reg vldo dual ucap sot23-6 - MIC5211-3.3YM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2748-2-ND.
Send this link via E-Mail
Help With This Screen