IC REG LDO DUAL 1.5A 1.5V 8-MSOP - MIC49150-1.5YMM
| Digi-Key Part Number | 576-1806-5-ND |
1 25 100 250 500 |
3.67000 2.93400 2.28200 2.16792 2.11900 |
Extended Price
3.67 73.35 228.20 541.98 1059.50 |
| Manufacturer Part Number | MIC49150-1.5YMM | |||
| Description | IC REG LDO DUAL 1.5A 1.5V 8-MSOP | |||
| Quantity Available | 105 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC49150-1.5YMM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 1.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC49150 1 5YMM MIC4915015YMM 576 1806 5 ND 57618065ND 576-1806-5 |
MIC49150-1.5YMM Specification Sheet
IC REG LDO DUAL 1.5A 1.5V 8-MSOP - MIC49150-1.5YMM (576-1806-5-ND)
Related parts :IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJBM
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJBM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJBM-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJBM TR
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJBM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJBM TR-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJYM
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJYM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1826-5-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJYM TR
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJYM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJYM TR-ND.
IC REG LDO 100MA 1% 3.3V 8-MSOP - MIC5200-3.3BMM
Order 'ic reg ldo 100ma 1% 3.3v 8-msop - MIC5200-3.3BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3BMM-ND.
IC REG LDO 100MA 1% 3.3V 8-MSOP - MIC5200-3.3BMM TR
Order 'ic reg ldo 100ma 1% 3.3v 8-msop - MIC5200-3.3BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3BMM TR-ND.
IC REG LDO 100MA 1% 3.3V 8-MSOP - MIC5200-3.3YMM
Order 'ic reg ldo 100ma 1% 3.3v 8-msop - MIC5200-3.3YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3YMM-ND.
IC REG LDO 100MA 1% 3.3V 8-MSOP - MIC5200-3.3YMM TR
Order 'ic reg ldo 100ma 1% 3.3v 8-msop - MIC5200-3.3YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3YMM TR-ND.
IC REG LDO 100MA 1% 5.0V 8-MSOP - MIC5200-5.0BMM
Order 'ic reg ldo 100ma 1% 5.0v 8-msop - MIC5200-5.0BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-5.0BMM-ND.
IC REG LDO 100MA 1% 5.0V 8-MSOP - MIC5200-5.0BMM TR
Order 'ic reg ldo 100ma 1% 5.0v 8-msop - MIC5200-5.0BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-5.0BMM TR-ND.
IC REG LDO 100MA 1% 5.0V 8-MSOP - MIC5200-5.0YMM
Order 'ic reg ldo 100ma 1% 5.0v 8-msop - MIC5200-5.0YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2361-ND.
IC REG LDO 100MA 1% 5.0V 8-MSOP - MIC5200-5.0YMM TR
Order 'ic reg ldo 100ma 1% 5.0v 8-msop - MIC5200-5.0YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-5.0YMM TR-ND.
IC REG LDO 200MA 1% 3.0V 8-MSOP - MIC5201-3.0BMM
Order 'ic reg ldo 200ma 1% 3.0v 8-msop - MIC5201-3.0BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-3.0BMM-ND.
IC REG LDO 200MA 1% 3.0V 8-MSOP - MIC5201-3.0BMM TR
Order 'ic reg ldo 200ma 1% 3.0v 8-msop - MIC5201-3.0BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-3.0BMM TR-ND.
IC REG LDO 200MA 1% 3.0V 8-MSOP - MIC5201-3.0YMM
Order 'ic reg ldo 200ma 1% 3.0v 8-msop - MIC5201-3.0YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-3.0YMM-ND.
Send this link via E-Mail
Help With This Screen