Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 47000PF 5% 1KV X7R 1825 - 1825AC473JAT1A

Digi-Key Part Number 1825AC473JAT1A-ND
Price Break
1000
Unit Price
.75600
Extended Price
756.00
Manufacturer Part Number1825AC473JAT1A
DescriptionCAP CER 47000PF 5% 1KV X7R 1825
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1825AC473JAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated1000V (1kV)
Tolerance±5%
Package / Case1825 (4564 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1825AC473JAT1A
1825AC473JAT1A

1825AC473JAT1A Specification Sheet

Image of CAP CER 47000PF 5% 1KV X7R 1825 - 1825AC473JAT1A

CAP CER 47000PF 5% 1KV X7R 1825 - 1825AC473JAT1A (1825AC473JAT1A-ND)

Related parts:
CAP CER 47000PF 5% 1KV X7R 1825 - 1825AC473JAT1A
 Order 'cap cer 47000pf 5% 1kv x7r 1825 - 1825AC473JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC473JAT1A-ND.
CAP CER 47000PF 5% 500V X7R 1825 - 18257C473JAT1A
 Order 'cap cer 47000pf 5% 500v x7r 1825 - 18257C473JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18257C473JAT1A-ND.
CAP CER 1000PF 5% 1KV X7R 1825 - 1825AC102JAT1A
 Order 'cap cer 1000pf 5% 1kv x7r 1825 - 1825AC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC102JAT1A-ND.
CAP CER 10000PF 5% 1KV X7R 1825 - 1825AC103JAT1A
 Order 'cap cer 10000pf 5% 1kv x7r 1825 - 1825AC103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103JAT1A-ND.
CAP CER 22000PF 5% 1KV X7R 1825 - 1825AC223JAT1A
 Order 'cap cer 22000pf 5% 1kv x7r 1825 - 1825AC223JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC223JAT1A-ND.
CAP CER 33000PF 5% 1KV X7R 1825 - 1825AC333JAT1A
 Order 'cap cer 33000pf 5% 1kv x7r 1825 - 1825AC333JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC333JAT1A-ND.
CAP CER 47000PF 10% 1KV X7R 1825 - 1825AC473KA1ME
 Order 'cap cer 47000pf 10% 1kv x7r 1825 - 1825AC473KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC473KA1ME-ND.
CAP CER 47000PF 10% 1KV X7R 1825 - 1825AC473KATME
 Order 'cap cer 47000pf 10% 1kv x7r 1825 - 1825AC473KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC473KATME-ND.
CAP CER 47000PF 20% 1KV X7R 1825 - 1825AC473MAT1A
 Order 'cap cer 47000pf 20% 1kv x7r 1825 - 1825AC473MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC473MAT1A-ND.
CAP CER 47000PF 20% 1KV X7R 1825 - 1825AC473MAT1A\SB
 Order 'cap cer 47000pf 20% 1kv x7r 1825 - 1825AC473MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC473MAT1A\SB-ND.
CAP CER 47000PF 20% 1KV X7R 1825 - 1825AC473MAT3A\SB
 Order 'cap cer 47000pf 20% 1kv x7r 1825 - 1825AC473MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC473MAT3A\SB-ND.
CAP CER 47000PF 20% 1KV X7R 1825 - 1825AC473MAT9A
 Order 'cap cer 47000pf 20% 1kv x7r 1825 - 1825AC473MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC473MAT9A-ND.
CAP CER 47000PF 20% 1KV X7R 1825 - 1825AC473MATME
 Order 'cap cer 47000pf 20% 1kv x7r 1825 - 1825AC473MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC473MATME-ND.
CAP CER 68000PF 5% 1KV X7R 1825 - 1825AC683JAT1A
 Order 'cap cer 68000pf 5% 1kv x7r 1825 - 1825AC683JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC683JAT1A-ND.
CAP CER 68000PF 5% 1KV X7R 1825 - 1825AC683JAT1A\SB
 Order 'cap cer 68000pf 5% 1kv x7r 1825 - 1825AC683JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC683JAT1A\SB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 47000PF 5% 100V X7R 1206 - 12061C473JAT2A Next: CAP CER 47000PF 5% 500V X7R 1825 - 18257C473JAT1A