Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT3A

Digi-Key Part Number 1825AC472KAT3A-ND
Price Break
4000
Unit Price
.63000
Extended Price
2520.00
Manufacturer Part Number1825AC472KAT3A
DescriptionCAP CER 4700PF 10% 1KV X7R 1825
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1825AC472KAT3A
VendorAVX Corporation
CategoryCapacitors
Capacitance4700pF
Voltage - Rated1000V (1kV)
Tolerance±10%
Package / Case1825 (4564 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1825AC472KAT3A
1825AC472KAT3A

1825AC472KAT3A Specification Sheet

Image of CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT3A

CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT3A (1825AC472KAT3A-ND)

Related parts:
CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT3A
 Order 'cap cer 4700pf 10% 1kv x7r 1825 - 1825AC472KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC472KAT3A-ND.
CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT3A\SB
 Order 'cap cer 4700pf 10% 1kv x7r 1825 - 1825AC472KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC472KAT3A\SB-ND.
CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT1A
 Order 'cap cer 4700pf 10% 1kv x7r 1825 - 1825AC472KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC472KAT1A-ND.
CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT1A\SB
 Order 'cap cer 4700pf 10% 1kv x7r 1825 - 1825AC472KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC472KAT1A\SB-ND.
CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KATME
 Order 'cap cer 4700pf 10% 1kv x7r 1825 - 1825AC472KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC472KATME-ND.
CAP CER 4700PF 10% 1KV X7R 1206 - 1206AC472KAJ1A
 Order 'cap cer 4700pf 10% 1kv x7r 1206 - 1206AC472KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC472KAJ1A-ND.
CAP CER 4700PF 10% 1KV X7R 1206 - 1206AC472KATME
 Order 'cap cer 4700pf 10% 1kv x7r 1206 - 1206AC472KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC472KATME-ND.
CAP CER 4700PF 10% 1KV X7R 1206 - 1206AC472KAZ9A
 Order 'cap cer 4700pf 10% 1kv x7r 1206 - 1206AC472KAZ9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC472KAZ9A-ND.
CAP CER 4700PF 10% 1KV X7R 1808 - 1808AC472KA11A
 Order 'cap cer 4700pf 10% 1kv x7r 1808 - 1808AC472KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC472KA11A-ND.
CAP CER 4700PF 10% 1KV X7R 1808 - 1808AC472KAJ1A
 Order 'cap cer 4700pf 10% 1kv x7r 1808 - 1808AC472KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC472KAJ1A-ND.
CAP CER 4700PF 10% 1KV X7R 1808 - 1808AC472KAT1A
 Order 'cap cer 4700pf 10% 1kv x7r 1808 - 1808AC472KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC472KAT1A-ND.
CAP CER 4700PF 10% 1KV X7R 1808 - 1808AC472KAT9A
 Order 'cap cer 4700pf 10% 1kv x7r 1808 - 1808AC472KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC472KAT9A-ND.
CAP CER 4700PF 10% 1KV X7R 1808 - 1808AC472KATME
 Order 'cap cer 4700pf 10% 1kv x7r 1808 - 1808AC472KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC472KATME-ND.
CAP CER 4700PF 10% 1KV X7R 1812 - 1812AC472KA11A
 Order 'cap cer 4700pf 10% 1kv x7r 1812 - 1812AC472KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC472KA11A-ND.
CAP CER 4700PF 10% 1KV X7R 1812 - 1812AC472KATBE
 Order 'cap cer 4700pf 10% 1kv x7r 1812 - 1812AC472KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC472KATBE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT1A\SB Next: CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT3A\SB