CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT1A
| Digi-Key Part Number | 1825AC472KAT1A-ND |
2000 |
.63000 |
Extended Price
1260.00 |
| Manufacturer Part Number | 1825AC472KAT1A | |||
| Description | CAP CER 4700PF 10% 1KV X7R 1825 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1825AC472KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1825AC472KAT1A 1825AC472KAT1A |
1825AC472KAT1A Specification Sheet
CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT1A (1825AC472KAT1A-ND)
Related parts:CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT1A
Order 'cap cer 4700pf 10% 1kv x7r 1825 - 1825AC472KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC472KAT1A-ND.
CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT1A\SB
Order 'cap cer 4700pf 10% 1kv x7r 1825 - 1825AC472KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC472KAT1A\SB-ND.
CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT3A
Order 'cap cer 4700pf 10% 1kv x7r 1825 - 1825AC472KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC472KAT3A-ND.
CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KAT3A\SB
Order 'cap cer 4700pf 10% 1kv x7r 1825 - 1825AC472KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC472KAT3A\SB-ND.
CAP CER 4700PF 10% 1KV X7R 1825 - 1825AC472KATME
Order 'cap cer 4700pf 10% 1kv x7r 1825 - 1825AC472KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC472KATME-ND.
CAP CER 4700PF 10% 1KV X7R 1206 - 1206AC472KAJ1A
Order 'cap cer 4700pf 10% 1kv x7r 1206 - 1206AC472KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC472KAJ1A-ND.
CAP CER 4700PF 10% 1KV X7R 1206 - 1206AC472KATME
Order 'cap cer 4700pf 10% 1kv x7r 1206 - 1206AC472KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC472KATME-ND.
CAP CER 4700PF 10% 1KV X7R 1206 - 1206AC472KAZ9A
Order 'cap cer 4700pf 10% 1kv x7r 1206 - 1206AC472KAZ9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC472KAZ9A-ND.
CAP CER 4700PF 10% 1KV X7R 1808 - 1808AC472KA11A
Order 'cap cer 4700pf 10% 1kv x7r 1808 - 1808AC472KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC472KA11A-ND.
CAP CER 4700PF 10% 1KV X7R 1808 - 1808AC472KAJ1A
Order 'cap cer 4700pf 10% 1kv x7r 1808 - 1808AC472KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC472KAJ1A-ND.
CAP CER 4700PF 10% 1KV X7R 1808 - 1808AC472KAT1A
Order 'cap cer 4700pf 10% 1kv x7r 1808 - 1808AC472KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC472KAT1A-ND.
CAP CER 4700PF 10% 1KV X7R 1808 - 1808AC472KAT9A
Order 'cap cer 4700pf 10% 1kv x7r 1808 - 1808AC472KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC472KAT9A-ND.
CAP CER 4700PF 10% 1KV X7R 1808 - 1808AC472KATME
Order 'cap cer 4700pf 10% 1kv x7r 1808 - 1808AC472KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC472KATME-ND.
CAP CER 4700PF 10% 1KV X7R 1812 - 1812AC472KA11A
Order 'cap cer 4700pf 10% 1kv x7r 1812 - 1812AC472KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC472KA11A-ND.
CAP CER 4700PF 10% 1KV X7R 1812 - 1812AC472KATBE
Order 'cap cer 4700pf 10% 1kv x7r 1812 - 1812AC472KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC472KATBE-ND.
Send this link via E-Mail
Help With This Screen