IC REG LDO DUAL 150MA 8MICROSMD - LP3986TLX-3333/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3986TLX-3333-ND |
3000 |
.62475 |
Extended Price
1874.25 |
| Manufacturer Part Number | LP3986TLX-3333/NOPB | |||
| Description | IC REG LDO DUAL 150MA 8MICROSMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3986TLX-3333/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 8-MicroSMD |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3986TLX 3333 NOPB LP3986TLX3333NOPB LP3986TLX 3333 ND LP3986TLX3333ND LP3986TLX-3333 |
LP3986TLX-3333/NOPB Specification Sheet
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TLX-3333/NOPB (LP3986TLX-3333-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO DUAL 150MA 8MICROSMD - LP3986TLX-3333/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TLX-3333/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TLX-3333-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-3333/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-3333/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-3333CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-3333/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-3333/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-3333TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TLX-2528/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TLX-2528/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TLX-2528-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TLX-2828/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TLX-2828/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TLX-2828-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TLX-2929/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TLX-2929/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TLX-2929-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TLX-3030/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TLX-3030/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TLX-3030-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TLX-3131/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TLX-3131/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TLX-3131-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TLX-3133/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TLX-3133/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TLX-3133-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP2967ITP-1833/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP2967ITP-1833/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2967ITP-1833CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP2967ITP-1833/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP2967ITP-1833/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2967ITP-1833TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2518/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2518/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-2518CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2518/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2518/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-2518TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2626/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2626/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-2626CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2626/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2626/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-2626TR-ND.
Send this link via E-Mail
Help With This Screen