0.039µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC393KAT3A\SB
CAP CER 39000PF 10% 1KV X7R 1825 - 1825AC393KAT3A\SB - Capacitors
| Digi-Key Part Number | 1825AC393KAT3A\SB-ND |
4000 |
.63000 |
Extended Price
2520.00 |
| Manufacturer Part Number | 1825AC393KAT3A\SB | |||
| Description | CAP CER 39000PF 10% 1KV X7R 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1825AC393KAT3A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 2.54mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1825AC393KAT3A\SB 1825AC393KAT3A\SB |
1825AC393KAT3A\SB Specification Sheet
CAP CER 39000PF 10% 1KV X7R 1825 - 1825AC393KAT3A\SB (1825AC393KAT3A\SB-ND) - Capacitors
Related parts 0.039µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC393KAT3A\SB0.039µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC393KAT3A\SB
Order 'cap cer 39000pf 10% 1kv x7r 1825 - 1825AC393KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC393KAT3A\SB-ND.
0.039µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC393KAT1A\SB
Order 'cap cer 39000pf 10% 1kv x7r 1825 - 1825AC393KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC393KAT1A\SB-ND.
0.039µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC393MAT1A\SB
Order 'cap cer 39000pf 20% 1kv x7r 1825 - 1825AC393MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC393MAT1A\SB-ND.
0.039µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC393MAT3A\SB
Order 'cap cer 39000pf 20% 1kv x7r 1825 - 1825AC393MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC393MAT3A\SB-ND.
0.039µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC393KAT1A
Order 'cap cer 39000pf 10% 1kv x7r 1825 - 1825AC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC393KAT1A-ND-ND.
0.039µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC393KAT9A
Order 'cap cer 39000pf 10% 1kv x7r 1825 - 1825AC393KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC393KAT9A-ND.
1000pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC102KAT1A\SB
Order 'cap cer 1000pf 10% 1kv x7r 1825 - 1825AC102KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC102KAT1A\SB-ND.
1000pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC102KAT3A\SB
Order 'cap cer 1000pf 10% 1kv x7r 1825 - 1825AC102KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC102KAT3A\SB-ND.
10000pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC103KAT1A\SB
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAT1A\SB-ND.
10000pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC103KAT3A\SB
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAT3A\SB-ND.
0.022µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC223KAT1A\SB
Order 'cap cer 22000pf 10% 1kv x7r 1825 - 1825AC223KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC223KAT1A\SB-ND.
0.022µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC223KAT3A\SB
Order 'cap cer 22000pf 10% 1kv x7r 1825 - 1825AC223KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC223KAT3A\SB-ND.
0.033µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC333KAT1A\SB
Order 'cap cer 33000pf 10% 1kv x7r 1825 - 1825AC333KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC333KAT1A\SB-ND.
0.033µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC333KAT3A\SB
Order 'cap cer 33000pf 10% 1kv x7r 1825 - 1825AC333KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC333KAT3A\SB-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC472KAT1A\SB
Order 'cap cer 4700pf 10% 1kv x7r 1825 - 1825AC472KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC472KAT1A\SB-ND.
Options for 0.039µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC393KAT3A\SB
Send this link via E-Mail
Help With This Screen
