IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-3131/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3986TL-3131TR-ND |
750 |
.65171 |
Extended Price
488.78 |
| Manufacturer Part Number | LP3986TL-3131/NOPB | |||
| Description | IC REG LDO DUAL 150MA 8MICROSMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3986TL-3131/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 8-MicroSMD |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3.1V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3986TL 3131 NOPB LP3986TL3131NOPB LP3986TL 3131TR ND LP3986TL3131TRND LP3986TL-3131TR |
LP3986TL-3131/NOPB Specification Sheet
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-3131/NOPB (LP3986TL-3131TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-3131/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-3131/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-3131CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-3131/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-3131/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-3131TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2518/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2518/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-2518CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2518/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2518/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-2518TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2626/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2626/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-2626CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2626/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2626/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-2626TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2828/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2828/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-2828CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2828/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2828/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-2828TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-285285/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-285285/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-285285CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-285285/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-285285/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-285285TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2929/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2929/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-2929CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2929/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2929/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-2929TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-3030/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-3030/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-3030CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-3030/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-3030/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-3030TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-3133/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-3133/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-3133CT-ND.
Send this link via E-Mail
Help With This Screen