IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2828/NOPB
| Digi-Key Part Number | LP3986TL-2828CT-ND |
1 25 100 |
1.73000 1.26520 .92000 |
Extended Price
1.73 31.63 92.00 |
| Manufacturer Part Number | LP3986TL-2828/NOPB | |||
| Description | IC REG LDO DUAL 150MA 8MICROSMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | LP3986TL-2828/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 8-MicroSMD |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3986TL 2828 NOPB LP3986TL2828NOPB LP3986TL 2828CT ND LP3986TL2828CTND LP3986TL-2828CT |
LP3986TL-2828/NOPB Specification Sheet
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2828/NOPB (LP3986TL-2828CT-ND)
Related parts:IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2828/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2828/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-2828CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2828/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2828/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-2828TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2518/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2518/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-2518CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2518/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2518/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-2518TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2626/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2626/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-2626CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2626/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2626/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-2626TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-285285/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-285285/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-285285CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-285285/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-285285/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-285285TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2929/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2929/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-2929CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-2929/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-2929/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-2929TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-3030/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-3030/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-3030CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-3030/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-3030/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-3030TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-3131/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-3131/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-3131CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-3131/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-3131/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986TL-3131TR-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP3986TL-3133/NOPB
Order 'ic reg ldo dual 150ma 8microsmd - LP3986TL-3133/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986TL-3133CT-ND.
Send this link via E-Mail
Help With This Screen