Keywords:





IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333 - Integrated Circuits (ICs)

National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 150mA 3.3V LP3986BL-3333

Digi-Key Part Number LP3986BL-3333TR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberLP3986BL-3333
DescriptionIC REG LDO 150MA DUAL 8MICROSMD
Quantity Available Non-Stock
All prices are in USD

Purchase National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 150mA 3.3V LP3986BL-3333
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 150mA 3.3V LP3986BL-3333
Technical/Catalog InformationLP3986BL-3333
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeMultiple Output
Package / Case8-MicroSMD
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output150mA
Voltage - Output3.3V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.7 ~ 6 V
Number of Regulators2
Current - Limit (Min)300mA
Current Short Circuit (Isc)600mA
Drawing Number14; BLA08CCC; ; 8
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LP3986BL 3333
LP3986BL3333
LP3986BL 3333TR ND
LP3986BL3333TRND
LP3986BL-3333TR

LP3986BL-3333 Specification Sheet

Image of IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333

IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333 (LP3986BL-3333TR-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 150mA 3.3V LP3986BL-3333
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-3333' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-3333CT-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-3333' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986BL-3333TR-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-3333' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-3333DKR-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-2528
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-2528' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-2528CT-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-2528
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-2528' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986BL-2528TR-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-2828
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-2828' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-2828CT-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-2828
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-2828' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986BL-2828TR-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-285285
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-285285' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-285285CT-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-285285
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-285285' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986BL-285285TR-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-2929
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-2929' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-2929CT-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-2929
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-2929' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986BL-2929TR-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3131
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-3131' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-3131CT-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3131
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-3131' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986BL-3131TR-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3133
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-3133' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-3133CT-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3133
 Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-3133' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986BL-3133TR-ND.

Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 150mA 3.3V LP3986BL-3333
Send this link via E-Mail
Help With This Screen

IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333 Next: IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333