IC REG DUAL ULT LDO 150MA 8-MSOP - LP2966IMM-2518
| Digi-Key Part Number | LP2966IMM-2518CT-ND |
1 25 100 250 500 |
2.33000 1.72720 1.27670 1.01384 .97630 |
Extended Price
2.33 43.18 127.67 253.46 488.15 |
| Manufacturer Part Number | LP2966IMM-2518 | |||
| Description | IC REG DUAL ULT LDO 150MA 8-MSOP | |||
| Quantity Available | 750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LP2966IMM-2518 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 8-MSOP |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.5V, 1.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP2966IMM 2518 LP2966IMM2518 LP2966IMM 2518CT ND LP2966IMM2518CTND LP2966IMM-2518CT |
LP2966IMM-2518 Specification Sheet
IC REG DUAL ULT LDO 150MA 8-MSOP - LP2966IMM-2518 (LP2966IMM-2518CT-ND)
Related parts :IC REG DUAL ULT LDO 150MA 8-MSOP - LP2966IMM-2518
Order 'ic reg dual ult ldo 150ma 8-msop - LP2966IMM-2518' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-2518CT-ND.
IC REG DUAL ULT LDO 150MA 8-MSOP - LP2966IMM-2518
Order 'ic reg dual ult ldo 150ma 8-msop - LP2966IMM-2518' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2966IMM-2518TR-ND.
IC REG DUAL ULT LDO 150MA 8-MSOP - LP2966IMM-2518
Order 'ic reg dual ult ldo 150ma 8-msop - LP2966IMM-2518' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-2518DKR-ND.
IC AMP DUAL ULT LO NOISE 8-MSOP - EL1516IY
Order 'ic amp dual ult lo noise 8-msop - EL1516IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1516IY-ND.
IC AMP DUAL ULT LO NOISE 8-MSOP - EL1516IY-T13
Order 'ic amp dual ult lo noise 8-msop - EL1516IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1516IY-T13-ND.
IC AMP DUAL ULT LO NOISE 8-MSOP - EL1516IY-T7
Order 'ic amp dual ult lo noise 8-msop - EL1516IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1516IY-T7-ND.
IC AMP DUAL ULT LO NOISE 8-MSOP - EL1516IYZ
Order 'ic amp dual ult lo noise 8-msop - EL1516IYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1516IYZ-ND.
IC AMP DUAL ULT LO NOISE 8-MSOP - EL1516IYZ-T13
Order 'ic amp dual ult lo noise 8-msop - EL1516IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1516IYZ-T13-ND.
IC AMP DUAL ULT LO NOISE 8-MSOP - EL1516IYZ-T7
Order 'ic amp dual ult lo noise 8-msop - EL1516IYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1516IYZ-T7-ND.
IC REG DUAL ULTRA LDO 8-MSOP - LP2966IMM-1818
Order 'ic reg dual ultra ldo 8-msop - LP2966IMM-1818' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2966IMM-1818TR-ND.
IC REG DUAL ULTRA LDO 8-MSOP - LP2966IMM-1833/NOPB
Order 'ic reg dual ultra ldo 8-msop - LP2966IMM-1833/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2966IMM-1833TR-ND.
IC REG DUAL ULTRA LDO 8-MSOP - LP2966IMM-2525
Order 'ic reg dual ultra ldo 8-msop - LP2966IMM-2525' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2966IMM-2525TR-ND.
IC REG DUAL ULTRA LDO 8-MSOP - LP2966IMM-2828
Order 'ic reg dual ultra ldo 8-msop - LP2966IMM-2828' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2966IMM-2828TR-ND.
IC REG DUAL ULTRA LDO 8-MSOP - LP2966IMM-3030
Order 'ic reg dual ultra ldo 8-msop - LP2966IMM-3030' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2966IMM-3030TR-ND.
IC REG DUAL ULTRA LDO 8-MSOP - LP2966IMM-3333/NOPB
Order 'ic reg dual ultra ldo 8-msop - LP2966IMM-3333/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2966IMM-3333TR-ND.
Send this link via E-Mail
Help With This Screen