IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-1828 - Integrated Circuits (ICs)
| Digi-Key Part Number | LP2966IMM-1828CT-ND |
1 25 100 250 500 |
2.33000 1.72720 1.27670 1.01384 .97630 |
Extended Price
2.33 43.18 127.67 253.46 488.15 |
| Manufacturer Part Number | LP2966IMM-1828 | |||
| Description | IC REG LDO 150MA DUAL 8MSOP | |||
| Quantity Available | 1765 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LP2966IMM-1828 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.8V, 2.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 7 V |
| Number of Regulators | 2 |
| Current - Limit (Min) | 150mA |
| Current Short Circuit (Isc) | 600mA |
| Drawing Number | 14; MUA08A; ; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP2966IMM 1828 LP2966IMM1828 LP2966IMM 1828CT ND LP2966IMM1828CTND LP2966IMM-1828CT |
LP2966IMM-1828 Specification Sheet
IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-1828 (LP2966IMM-1828CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-1828
Order 'ic reg ldo 150ma dual 8msop - LP2966IMM-1828' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-1828CT-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-1828
Order 'ic reg ldo 150ma dual 8msop - LP2966IMM-1828' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-1828DKR-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-1828
Order 'ic reg ldo 150ma dual 8msop - LP2966IMM-1828' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2966IMM-1828TR-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-1830
Order 'ic reg ldo 150ma dual 8msop - LP2966IMM-1830' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-1830CT-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-2830/NOPB
Order 'ic reg ldo 150ma dual 8msop - LP2966IMM-2830/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-2830CT-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-3325/NOPB
Order 'ic reg ldo 150ma dual 8msop - LP2966IMM-3325/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-3325CT-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-1830
Order 'ic reg ldo 150ma dual 8msop - LP2966IMM-1830' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-1830DKR-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-2830/NOPB
Order 'ic reg ldo 150ma dual 8msop - LP2966IMM-2830/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-2830DKR-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-3325/NOPB
Order 'ic reg ldo 150ma dual 8msop - LP2966IMM-3325/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-3325DKR-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-1830
Order 'ic reg ldo 150ma dual 8msop - LP2966IMM-1830' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2966IMM-1830TR-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-2830/NOPB
Order 'ic reg ldo 150ma dual 8msop - LP2966IMM-2830/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2966IMM-2830TR-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-3325/NOPB
Order 'ic reg ldo 150ma dual 8msop - LP2966IMM-3325/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2966IMM-3325TR-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2967IMM-2528/NOPB
Order 'ic reg ldo 150ma dual 8msop - LP2967IMM-2528/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2967IMM-2528CT-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2967IMM-2533/NOPB
Order 'ic reg ldo 150ma dual 8msop - LP2967IMM-2533/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2967IMM-2533CT-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2967IMM-2626
Order 'ic reg ldo 150ma dual 8msop - LP2967IMM-2626' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2967IMM-2626CT-ND.
Send this link via E-Mail
Help With This Screen
