Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16G - Integrated Circuits (ICs)

Digi-Key Part Number CS8361YDWFR16GOSCT-ND
Price Break
1
25
100
250
500
Unit Price
3.02000
2.63200
1.96000
1.68000
1.56800
Extended Price
3.02
65.80
196.00
420.00
784.00
Manufacturer Part NumberCS8361YDWFR16G
DescriptionIC REG LDO DUAL 5V MCRPWR 16SOIC
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCS8361YDWFR16G
VendorON Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeMultiple Output
Package / Case16-SOIC Wide
PackagingCut Tape (CT)
Regulator TopologyPositive Fixed
Current - Output250mA
Voltage - Output5V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CS8361YDWFR16G
CS8361YDWFR16G
CS8361YDWFR16GOSCT ND
CS8361YDWFR16GOSCTND
CS8361YDWFR16GOSCT

CS8361YDWFR16G Specification Sheet

Image of IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16G

IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16G (CS8361YDWFR16GOSCT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16G
 Order 'ic reg ldo dual 5v mcrpwr 16soic - CS8361YDWFR16G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8361YDWFR16GOSCT-ND.
IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16G
 Order 'ic reg ldo dual 5v mcrpwr 16soic - CS8361YDWFR16G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8361YDWFR16GOSDKR-ND.
IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16G
 Order 'ic reg ldo dual 5v mcrpwr 16soic - CS8361YDWFR16G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8361YDWFR16GOSTR-ND.
IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16
 Order 'ic reg ldo dual 5v mcrpwr 16soic - CS8361YDWFR16' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8361YDWFR16OSDKR-ND.
IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16
 Order 'ic reg ldo dual 5v mcrpwr 16soic - CS8361YDWFR16' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8361YDWFR16OSCT-ND.
IC REG LDO DUAL 5V MCRPWR D2PAK - CS8361YDPSR7
 Order 'ic reg ldo dual 5v mcrpwr d2pak - CS8361YDPSR7' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8361YDPSR7OSCT-ND.
IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16
 Order 'ic reg ldo dual 5v mcrpwr 16soic - CS8361YDWFR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8361YDWFR16OSTR-ND.
IC REG LDO DUAL 5V MCRPWR D2PAK - CS8361YDPSR7
 Order 'ic reg ldo dual 5v mcrpwr d2pak - CS8361YDPSR7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8361YDPSR7OSTR-ND.
IC REG LDO 100MA 5V MCRPWR 8SOIC - CS8101YDR8G
 Order 'ic reg ldo 100ma 5v mcrpwr 8soic - CS8101YDR8G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8101YDR8GOSCT-ND.
IC REG LDO 100MA 5V MCRPWR 8SOIC - CS8101YDR8
 Order 'ic reg ldo 100ma 5v mcrpwr 8soic - CS8101YDR8' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8101YDR8OSCT-ND.
IC REG LDO DUAL 5V MCRPWR D2PAK - CS8361YDPSR7G
 Order 'ic reg ldo dual 5v mcrpwr d2pak - CS8361YDPSR7G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8361YDPSR7G-ND.
IC REG LDO 100MA 5V MCRPWR 8SOIC - CS8101YDR8G
 Order 'ic reg ldo 100ma 5v mcrpwr 8soic - CS8101YDR8G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8101YDR8GOSDKR-ND.
IC REG LDO DUAL 5V MPWR D2PAK-5 - CS8391YDPR5
 Order 'ic reg ldo dual 5v mpwr d2pak-5 - CS8391YDPR5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8391YDPR5OS-ND.
IC REG LDO DUAL 150MA MICROSMD - LP2967IBP-1833
 Order 'ic reg ldo dual 150ma microsmd - LP2967IBP-1833' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2967IBP-1833CT-ND.
IC REG LDO DUAL 150MA 8MICROSMD - LP2967ITP-1833/NOPB
 Order 'ic reg ldo dual 150ma 8microsmd - LP2967ITP-1833/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2967ITP-1833CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16 Next: IC REG LDO DUAL 5V MCRPWR 16SOIC - CS8361YDWFR16G