IC REG LDO DUAL ADV 16DIP - L4938E
| Digi-Key Part Number | 497-3355-5-ND |
1 10 100 250 500 1000 2500 5000 |
4.86000 4.23000 3.15000 2.70000 2.52000 2.39400 2.30400 2.25000 |
Extended Price
4.86 42.30 315.00 675.00 1260.00 2394.00 5760.00 11250.00 |
| Manufacturer Part Number | L4938E | |||
| Description | IC REG LDO DUAL ADV 16DIP | |||
| Quantity Available | 930 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | L4938E |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed and Adjustable |
| Current - Output | 400mA |
| Voltage - Output | 5V, 3.8 ~ 4.7V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
L4938E L4938E 497 3355 5 ND 49733555ND 497-3355-5 |
L4938E Specification Sheet
IC REG LDO DUAL ADV 16DIP - L4938E (497-3355-5-ND)
Related parts:IC REG LDO DUAL ADV 16DIP - L4938E
Order 'ic reg ldo dual adv 16dip - L4938E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3355-5-ND.
IC REG LDO DUAL ADV 11MULTIWATT - L4936E
Order 'ic reg ldo dual adv 11multiwatt - L4936E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3913-5-ND.
IC REG LDO DUAL ADV 20POWERSOIC - L4938EPD13TR
Order 'ic reg ldo dual adv 20powersoic - L4938EPD13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3915-1-ND.
IC REG LDO DUAL ADV 20POWERSOIC - L4938EPD13TR
Order 'ic reg ldo dual adv 20powersoic - L4938EPD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3915-2-ND.
IC REG LDO DUAL 3.3V/ADJ 5-SPAK - ST2L01K5
Order 'ic reg ldo dual 3.3v/adj 5-spak - ST2L01K5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2069-5-ND.
IC REG LDO DUAL 2.5/3.3V P-PAK - LDR2533BPT-R
Order 'ic reg ldo dual 2.5/3.3v p-pak - LDR2533BPT-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3505-1-ND.
IC REG LDO DUAL 2.5/3.3V P-PAK - LDR2533BPT-R
Order 'ic reg ldo dual 2.5/3.3v p-pak - LDR2533BPT-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3505-2-ND.
IC REG LDO DUAL 3.3V/ADJ 5-PPAK - ST2L01PT
Order 'ic reg ldo dual 3.3v/adj 5-ppak - ST2L01PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3569-5-ND.
IC REG LDO DUAL 3.3V/ADJ 5-PPAK - ST2L01PTR
Order 'ic reg ldo dual 3.3v/adj 5-ppak - ST2L01PTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3570-2-ND.
IC REG LDO DUAL 1.5V/ADJ 5-PPAK - ST2L05-1500PT
Order 'ic reg ldo dual 1.5v/adj 5-ppak - ST2L05-1500PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3571-5-ND.
IC REG LDO DUAL 1.8V/ADJ 5-PPAK - ST2L05-1800PT
Order 'ic reg ldo dual 1.8v/adj 5-ppak - ST2L05-1800PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3572-5-ND.
IC REG LDO DUAL 1.8V/2.5V 5-PPAK - ST2L05-1825PT
Order 'ic reg ldo dual 1.8v/2.5v 5-ppak - ST2L05-1825PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3573-5-ND.
IC REG LDO DUAL 2.5V/ADJ 5-PPAK - ST2L05-2500PT
Order 'ic reg ldo dual 2.5v/adj 5-ppak - ST2L05-2500PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3574-5-ND.
IC REG LDO DUAL 3.3V/ADJ 5-SPAK - ST2L05-3300K5
Order 'ic reg ldo dual 3.3v/adj 5-spak - ST2L05-3300K5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3575-5-ND.
IC REG LDO DUAL 3.3V/ADJ 5-PPAK - ST2L05-3300PT
Order 'ic reg ldo dual 3.3v/adj 5-ppak - ST2L05-3300PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3576-5-ND.
Send this link via E-Mail
Help With This Screen