IC DUAL LDO VOLT REG 28-HTSSOP - TPS767D318QPWPRQ1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19003-1-ND |
1 25 100 250 500 1000 |
5.18000 4.14000 3.22000 3.05900 2.99000 2.93250 |
Extended Price
5.18 103.50 322.00 764.75 1495.00 2932.50 |
| Manufacturer Part Number | TPS767D318QPWPRQ1 | |||
| Description | IC DUAL LDO VOLT REG 28-HTSSOP | |||
| Quantity Available | 773 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS767D318QPWPRQ1 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 28-HTSSOP |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 3.3V, 1.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS767D318QPWPRQ1 TPS767D318QPWPRQ1 296 19003 1 ND 296190031ND 296-19003-1 |
TPS767D318QPWPRQ1 Specification Sheet
IC DUAL LDO VOLT REG 28-HTSSOP - TPS767D318QPWPRQ1 (296-19003-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DUAL LDO VOLT REG 28-HTSSOP - TPS767D318QPWPRQ1
Order 'ic dual ldo volt reg 28-htssop - TPS767D318QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19003-1-ND.
IC DUAL LDO VOLT REG 28-HTSSOP - TPS767D318QPWPRQ1
Order 'ic dual ldo volt reg 28-htssop - TPS767D318QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19003-2-ND.
IC DUAL LDO VOLT REG 28-HTSSOP - TPS767D318QPWPRQ1
Order 'ic dual ldo volt reg 28-htssop - TPS767D318QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19003-6-ND.
IC DUAL LDO VOLT REG 28-HTSSOP - TPS767D301QPWPRQ1
Order 'ic dual ldo volt reg 28-htssop - TPS767D301QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19002-2-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77501QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77501QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15296-1-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77501QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77501QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15296-2-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77501QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77501QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15296-6-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77518QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77518QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15297-1-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77518QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77518QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15297-2-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77518QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77518QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15297-6-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77533QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77533QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15298-1-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77533QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77533QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15298-2-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77533QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77533QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15298-6-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77601QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77601QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15299-1-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77601QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77601QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15299-2-ND.
Send this link via E-Mail
Help With This Screen