IC CTRLR FET DUAL LINEAR 8-TSSOP - LFC789D25CPWR
Texas Instruments Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed and Adjustable Tape & Reel (TR) 2.5mA 2.5V, Adjustable LFC789D25CPWR
| Digi-Key Part Number | 296-17215-2-ND |
2000 6000 10000 24000 |
.38600 .37000 .36300 .35500 |
Extended Price
772.00 2220.00 3630.00 8520.00 |
| Manufacturer Part Number | LFC789D25CPWR | |||
| Description | IC CTRLR FET DUAL LINEAR 8-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LFC789D25CPWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Type | Positive Fixed and Adjustable |
| Number of Outputs | 2 |
| Voltage - Output | 2.5V, Adjustable |
| Voltage - Input | 9 ~ 16 V |
| Operating Temperature | 0°C ~ 70°C |
| Current - Supply | 2.5mA |
| Current - Output | 3A |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LFC789D25CPWR LFC789D25CPWR 296 17215 2 ND 296172152ND 296-17215-2 |
LFC789D25CPWR Specification Sheet
IC CTRLR FET DUAL LINEAR 8-TSSOP - LFC789D25CPWR (296-17215-2-ND)
Related parts Texas Instruments Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed and Adjustable Tape & Reel (TR) 2.5mA 2.5V, Adjustable LFC789D25CPWRIC CTRLR FET DUAL LINEAR 8-TSSOP - LFC789D25CPWR
Order 'ic ctrlr fet dual linear 8-tssop - LFC789D25CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17215-1-ND.
IC CTRLR FET DUAL LINEAR 8-TSSOP - LFC789D25CPWR
Order 'ic ctrlr fet dual linear 8-tssop - LFC789D25CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17215-2-ND.
IC CTRLR FET DUAL LINEAR 8-TSSOP - LFC789D25CPWR
Order 'ic ctrlr fet dual linear 8-tssop - LFC789D25CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17215-6-ND.
IC CTRLR FET DUAL LINEAR 8-SOIC - LFC789D25CDR
Order 'ic ctrlr fet dual linear 8-soic - LFC789D25CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17214-1-ND.
IC CTRLR FET DUAL LINEAR 8-SOIC - LFC789D25CDR
Order 'ic ctrlr fet dual linear 8-soic - LFC789D25CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17214-2-ND.
IC CTRLR FET DUAL LINEAR 8-SOIC - LFC789D25CDR
Order 'ic ctrlr fet dual linear 8-soic - LFC789D25CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17214-6-ND.
IC CTRLR FET DUAL LINEAR 8-SOIC - LFC789D25CDG4
Order 'ic ctrlr fet dual linear 8-soic - LFC789D25CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LFC789D25CDG4-ND.
IC BATT/PROTECT 2-4CELL 8-TSSOP - BQ29411PWRG4
Order 'ic batt/protect 2-4cell 8-tssop - BQ29411PWRG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21220-6-ND.
IC BATT/PROTECT 2-4CELL 8-TSSOP - BQ29410PWRG4
Order 'ic batt/protect 2-4cell 8-tssop - BQ29410PWRG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21298-6-ND.
IC BATT PROTECT LI-ION 8-TSSOP - BQ29413PWR
Order 'ic batt protect li-ion 8-tssop - BQ29413PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21329-6-ND.
IC BATT/PROT 2-4CELL 8-TSSOP - BQ29414PWR
Order 'ic batt/prot 2-4cell 8-tssop - BQ29414PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21378-6-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CB3Q3306APWR
Order 'ic dual fet bus switch 8-tssop - SN74CB3Q3306APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15102-1-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CB3Q3306APWR
Order 'ic dual fet bus switch 8-tssop - SN74CB3Q3306APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15102-2-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CB3Q3306APWR
Order 'ic dual fet bus switch 8-tssop - SN74CB3Q3306APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15102-6-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CB3Q3305PWR
Order 'ic dual fet bus switch 8-tssop - SN74CB3Q3305PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16809-1-ND.
Options for Texas Instruments Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed and Adjustable Tape & Reel (TR) 2.5mA 2.5V, Adjustable LFC789D25CPWR
Send this link via E-Mail
Help With This Screen
