IC CTRLR FET DUAL LINEAR 8-TSSOP - LFC789D25CPWR - Integrated Circuits (ICs)
Texas Instruments (VA) Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed and Adjustable Cut Tape (CT) 2.5mA 2.5V, Adjustable LFC789D25CPWR
| Digi-Key Part Number | 296-17215-1-ND |
1 25 100 250 500 |
.87000 .72520 .58000 .43500 .40600 |
Extended Price
0.87 18.13 58.00 108.75 203.00 |
| Manufacturer Part Number | LFC789D25CPWR | |||
| Description | IC CTRLR FET DUAL LINEAR 8-TSSOP | |||
| Quantity Available | 3970 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LFC789D25CPWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-TSSOP |
| Packaging | Cut Tape (CT) |
| Type | Positive Fixed and Adjustable |
| Number of Outputs | 2 |
| Voltage - Output | 2.5V, Adjustable |
| Voltage - Input | 9 ~ 16 V |
| Operating Temperature | 0°C ~ 70°C |
| Current - Supply | 2.5mA |
| Current - Output | 3A |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LFC789D25CPWR LFC789D25CPWR 296 17215 1 ND 296172151ND 296-17215-1 |
LFC789D25CPWR Specification Sheet
IC CTRLR FET DUAL LINEAR 8-TSSOP - LFC789D25CPWR (296-17215-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed and Adjustable Cut Tape (CT) 2.5mA 2.5V, Adjustable LFC789D25CPWRIC CTRLR FET DUAL LINEAR 8-TSSOP - LFC789D25CPWR
Order 'ic ctrlr fet dual linear 8-tssop - LFC789D25CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17215-1-ND.
IC CTRLR FET DUAL LINEAR 8-TSSOP - LFC789D25CPWR
Order 'ic ctrlr fet dual linear 8-tssop - LFC789D25CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17215-6-ND.
IC CTRLR FET DUAL LINEAR 8-TSSOP - LFC789D25CPWR
Order 'ic ctrlr fet dual linear 8-tssop - LFC789D25CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17215-2-ND.
IC CTRLR FET DUAL LINEAR 8-SOIC - LFC789D25CDR
Order 'ic ctrlr fet dual linear 8-soic - LFC789D25CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17214-1-ND.
IC CTRLR FET DUAL LINEAR 8-SOIC - LFC789D25CDR
Order 'ic ctrlr fet dual linear 8-soic - LFC789D25CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17214-6-ND.
IC CTRLR FET DUAL LINEAR 8-SOIC - LFC789D25CDR
Order 'ic ctrlr fet dual linear 8-soic - LFC789D25CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17214-2-ND.
IC CTRLR FET DUAL LINEAR 8-SOIC - LFC789D25CDG4
Order 'ic ctrlr fet dual linear 8-soic - LFC789D25CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LFC789D25CDG4-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CB3Q3306APWR
Order 'ic dual fet bus switch 8-tssop - SN74CB3Q3306APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15102-1-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CB3Q3306APWR
Order 'ic dual fet bus switch 8-tssop - SN74CB3Q3306APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15102-6-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CB3Q3305PWR
Order 'ic dual fet bus switch 8-tssop - SN74CB3Q3305PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16809-1-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CBTD3305CPWR
Order 'ic dual fet bus switch 8-tssop - SN74CBTD3305CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17508-1-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CBTD3306CPWR
Order 'ic dual fet bus switch 8-tssop - SN74CBTD3306CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17989-1-ND.
IC DUAL FET BUS SW 8-TSSOP - SN74CBT3306PWR
Order 'ic dual fet bus sw 8-tssop - SN74CBT3306PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6438-1-ND.
IC DUAL FET BUS SW 8-TSSOP - SN74CBT3306PWR
Order 'ic dual fet bus sw 8-tssop - SN74CBT3306PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6438-6-ND.
IC DUAL FET BUS SW 8-TSSOP - SN74CBTD3306PWR
Order 'ic dual fet bus sw 8-tssop - SN74CBTD3306PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6478-1-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed and Adjustable Cut Tape (CT) 2.5mA 2.5V, Adjustable LFC789D25CPWR
Send this link via E-Mail
Help With This Screen
