IC CTRLR FET DUAL LINEAR 8-SOIC - LFC789D25CDR - Integrated Circuits (ICs)
Texas Instruments (VA) Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed and Adjustable Digi-Reel® 2.5mA 2.5V, Adjustable LFC789D25CDR
| Digi-Key Part Number | 296-17214-6-ND |
1 25 100 250 500 1000 |
.87000 .72520 .58000 .43500 .40600 .38570 |
Extended Price
0.87 18.13 58.00 108.75 203.00 385.70 |
| Manufacturer Part Number | LFC789D25CDR | |||
| Description | IC CTRLR FET DUAL LINEAR 8-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LFC789D25CDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Type | Positive Fixed and Adjustable |
| Number of Outputs | 2 |
| Voltage - Output | 2.5V, Adjustable |
| Voltage - Input | 9 ~ 16 V |
| Operating Temperature | 0°C ~ 70°C |
| Current - Supply | 2.5mA |
| Current - Output | 3A |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LFC789D25CDR LFC789D25CDR 296 17214 6 ND 296172146ND 296-17214-6 |
LFC789D25CDR Specification Sheet
IC CTRLR FET DUAL LINEAR 8-SOIC - LFC789D25CDR (296-17214-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed and Adjustable Digi-Reel® 2.5mA 2.5V, Adjustable LFC789D25CDRIC CTRLR FET DUAL LINEAR 8-SOIC - LFC789D25CDR
Order 'ic ctrlr fet dual linear 8-soic - LFC789D25CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17214-1-ND.
IC CTRLR FET DUAL LINEAR 8-SOIC - LFC789D25CDR
Order 'ic ctrlr fet dual linear 8-soic - LFC789D25CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17214-2-ND.
IC CTRLR FET DUAL LINEAR 8-SOIC - LFC789D25CDR
Order 'ic ctrlr fet dual linear 8-soic - LFC789D25CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17214-6-ND.
IC CTRLR FET DUAL LINEAR 8-SOIC - LFC789D25CDG4
Order 'ic ctrlr fet dual linear 8-soic - LFC789D25CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LFC789D25CDG4-ND.
IC CTRLR FET DUAL LINEAR 8-TSSOP - LFC789D25CPWR
Order 'ic ctrlr fet dual linear 8-tssop - LFC789D25CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17215-1-ND.
IC CTRLR FET DUAL LINEAR 8-TSSOP - LFC789D25CPWR
Order 'ic ctrlr fet dual linear 8-tssop - LFC789D25CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17215-2-ND.
IC CTRLR FET DUAL LINEAR 8-TSSOP - LFC789D25CPWR
Order 'ic ctrlr fet dual linear 8-tssop - LFC789D25CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17215-6-ND.
IC SWITCH BIPO DUAL OUT 8-SOIC - A3425EL
Order 'ic switch bipo dual out 8-soic - A3425EL' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3425EL-ND.
IC SWITCH BIPO DUAL OUT 8-SOIC - A3425EL-T
Order 'ic switch bipo dual out 8-soic - A3425EL-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3425EL-T-ND.
IC SWITCH BIPO DUAL OUT 8-SOIC - A3425LL
Order 'ic switch bipo dual out 8-soic - A3425LL' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3425LL-ND.
IC SWITCH BIPO DUAL OUT 8-SOIC - A3425LL-T
Order 'ic switch bipo dual out 8-soic - A3425LL-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3425LL-T-ND.
IC N-FET REGULATOR CONTR 8-SOIC - UCC2837D
Order 'ic n-fet regulator contr 8-soic - UCC2837D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2403-5-ND.
IC N-FET REGULATOR CONTR 8-SOIC - UCC3837D
Order 'ic n-fet regulator contr 8-soic - UCC3837D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2548-5-ND.
IC N-FET REGULATOR CONTR 8-SOIC - UCC2837DG4
Order 'ic n-fet regulator contr 8-soic - UCC2837DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2837DG4-ND.
IC N-FET REGULATOR CONTR 8-SOIC - UCC2837DTR
Order 'ic n-fet regulator contr 8-soic - UCC2837DTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2837DTR-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed and Adjustable Digi-Reel® 2.5mA 2.5V, Adjustable LFC789D25CDR
Send this link via E-Mail
Help With This Screen
