DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPR - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 300mA, 1.5A 1.8V, 3.3V TPPM0110DWPR
| Digi-Key Part Number | 296-10872-2-ND |
2000 6000 10000 |
2.55000 2.50000 2.45000 |
Extended Price
5100.00 15000.00 24500.00 |
| Manufacturer Part Number | TPPM0110DWPR | |||
| Description | DUAL LDO REGULAT 1.8/3.3 20HSOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPPM0110DWPR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 20-SOIC (7.5mm Width) Exposed Pad, 20-eSOIC, 20-HSOIC |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA, 1.5A |
| Voltage - Output | 1.8V, 3.3V |
| Operating Temperature | 0°C ~ 55°C |
| Voltage - Input | 4.7 ~ 5.3 V |
| Number of Regulators | 2 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4147575; DWP; 20, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPPM0110DWPR TPPM0110DWPR 296 10872 2 ND 296108722ND 296-10872-2 |
TPPM0110DWPR Specification Sheet
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPR (296-10872-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 300mA, 1.5A 1.8V, 3.3V TPPM0110DWPRDUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPR
Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10872-1-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPR
Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10872-2-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPR
Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10872-6-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWP
Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0110DWP-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPG4
Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0110DWPG4-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPRG4
Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0110DWPRG4-ND.
IC LDO DUAL REG 1.8/3.3 28HTSSOP - TPS73HD318PWPR
Order 'ic ldo dual reg 1.8/3.3 28htssop - TPS73HD318PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2667-1-ND.
IC LDO DUAL REG 1.8/3.3 28HTSSOP - TPS73HD318PWPR
Order 'ic ldo dual reg 1.8/3.3 28htssop - TPS73HD318PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2667-2-ND.
IC DUAL 1.8/3.3 LDO REG 28HTSSOP - TPS73HD318PWP
Order 'ic dual 1.8/3.3 ldo reg 28htssop - TPS73HD318PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2667-5-ND.
IC LDO DUAL REG 1.8/3.3 28HTSSOP - TPS73HD318PWPR
Order 'ic ldo dual reg 1.8/3.3 28htssop - TPS73HD318PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2667-6-ND.
IC DUAL 1.8/3.3 LDO REG 28-HTSSO - TPS767D318PWP
Order 'ic dual 1.8/3.3 ldo reg 28-htsso - TPS767D318PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2741-5-ND.
IC DUAL LDO REG 3.3/1.8 20HTSSOP - TPS70151PWPG4
Order 'ic dual ldo reg 3.3/1.8 20htssop - TPS70151PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70151PWPG4-ND.
IC DUAL LDO REG 3.3/1.8 20HTSSOP - TPS70151PWPR
Order 'ic dual ldo reg 3.3/1.8 20htssop - TPS70151PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70151PWPR-ND.
IC DUAL LDO REG 3.3/1.8 20HTSSOP - TPS70151PWPRG4
Order 'ic dual ldo reg 3.3/1.8 20htssop - TPS70151PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70151PWPRG4-ND.
IC LDO REG DUAL 1.8/3.3 28HTSSOP - TPS767D318PWPG4
Order 'ic ldo reg dual 1.8/3.3 28htssop - TPS767D318PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS767D318PWPG4-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 300mA, 1.5A 1.8V, 3.3V TPPM0110DWPR
Send this link via E-Mail
Help With This Screen
