CAP CER 10000PF 80% 1KV X7R 1825 - 1825AC103ZAT1A - Capacitors
| Digi-Key Part Number | 1825AC103ZAT1A-ND |
2000 |
.59850 |
Extended Price
1197.00 |
| Manufacturer Part Number | 1825AC103ZAT1A | |||
| Description | CAP CER 10000PF 80% 1KV X7R 1825 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1825AC103ZAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | -20%, +80% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1825AC103ZAT1A 1825AC103ZAT1A |
1825AC103ZAT1A Specification Sheet
CAP CER 10000PF 80% 1KV X7R 1825 - 1825AC103ZAT1A (1825AC103ZAT1A-ND) - Capacitors
Related parts Capacitors :CAP CER 10000PF 80% 1KV X7R 1825 - 1825AC103ZAT1A
Order 'cap cer 10000pf 80% 1kv x7r 1825 - 1825AC103ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103ZAT1A-ND.
CAP CER 10000PF 5% 1KV X7R 1825 - 1825AC103JAT1A
Order 'cap cer 10000pf 5% 1kv x7r 1825 - 1825AC103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103JAT1A-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KA19A
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KA19A-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KA1ME
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KA1ME-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KAJ1A
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAJ1A-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KAT1AJ
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAT1AJ-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KAT1A
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAT1A-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KAT1A\SB
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAT1A\SB-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KAT3A
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAT3A-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KAT3A\SB
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAT3A\SB-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KAT9A
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAT9A-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KATBE
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KATBE-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KATME
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KATME-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KATRE
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KATRE-ND.
CAP CER 10000PF 20% 1KV X7R 1825 - 1825AC103MAT1A
Order 'cap cer 10000pf 20% 1kv x7r 1825 - 1825AC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103MAT1A-ND.
Send this link via E-Mail
Help With This Screen