IC CLK\DATA RECVRY W/AMP 48LFCSP - ADN2807ACP - Integrated Circuits (ICs)
| Digi-Key Part Number | ADN2807ACP-ND |
21 |
17.12190 |
Extended Price
359.56 |
| Manufacturer Part Number | ADN2807ACP | |||
| Description | IC CLK\DATA RECVRY W/AMP 48LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADN2807ACP |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock and Data Recovery (CDR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 4 |
| Input | - |
| Output | CML |
| Frequency-Max | 622MHz |
| Package / Case | 48-LFCSP |
| Packaging | Tray |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADN2807ACP ADN2807ACP |
ADN2807ACP Specification Sheet
IC CLK\DATA RECVRY W/AMP 48LFCSP - ADN2807ACP (ADN2807ACP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLK\DATA RECVRY W/AMP 48LFCSP - ADN2807ACP
Order 'ic clk\data recvry w/amp 48lfcsp - ADN2807ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2807ACP-ND.
IC CLK\DATA RECVRY W/AMP 48LFCSP - ADN2807ACP-RL
Order 'ic clk\data recvry w/amp 48lfcsp - ADN2807ACP-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2807ACP-RL-ND.
IC CLK/DATA RECOVR W/AMP 48LFCSP - ADN2811ACP-CML-RL
Order 'ic clk/data recovr w/amp 48lfcsp - ADN2811ACP-CML-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2811ACP-CML-RL-ND.
IC CLK/DATA RECOVR W/AMP 48LFCSP - ADN2819ACP-CML-RL
Order 'ic clk/data recovr w/amp 48lfcsp - ADN2819ACP-CML-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2819ACP-CML-RL-ND.
IC CLK/DATA RECOVR W/AMP 32LFCSP - ADN2812ACP
Order 'ic clk/data recovr w/amp 32lfcsp - ADN2812ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2812ACP-ND.
IC CLK/DATA REC W/AMP 48-LFCSP - ADN2811ACPZ-CML
Order 'ic clk/data rec w/amp 48-lfcsp - ADN2811ACPZ-CML' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2811ACPZ-CML-ND.
IC CLK/DATA REC 1.25GBPS 48LFCSP - ADN2813ACPZ
Order 'ic clk/data rec 1.25gbps 48lfcsp - ADN2813ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2813ACPZ-ND.
IC ACQ DATA 16CH 12BIT 32-CDIP - AD363RSDB
Order 'ic acq data 16ch 12bit 32-cdip - AD363RSDB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD363RSDB-ND.
IC ACQ DATA 16CH 12BIT 32-DIP - AD364RJD
Order 'ic acq data 16ch 12bit 32-dip - AD364RJD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD364RJD-ND.
IC ACQ DATA 16CH 12BIT 32-DIP - AD364RTD
Order 'ic acq data 16ch 12bit 32-dip - AD364RTD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD364RTD-ND.
IC CLK\DATA RECOVERY PLL 20-SOIC - AD800-52BR
Order 'ic clk\data recovery pll 20-soic - AD800-52BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD800-52BR-ND.
IC CLK\DATA RECOVERY PLL 20-SOIC - AD800-52BRRL
Order 'ic clk\data recovery pll 20-soic - AD800-52BRRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD800-52BRRL-ND.
IC CLK\DATA RECOVERY PLL 20SOIC - AD800-52BRZ
Order 'ic clk\data recovery pll 20soic - AD800-52BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD800-52BRZ-ND.
IC CLK\DATA RECOVERY PLL 20SOIC - AD800-52BRZRL
Order 'ic clk\data recovery pll 20soic - AD800-52BRZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD800-52BRZRL-ND.
IC CLK/DATA REC 622MBPS 32-LFCSP - ADN2806ACPZ
Order 'ic clk/data rec 622mbps 32-lfcsp - ADN2806ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2806ACPZ-ND.
Send this link via E-Mail
Help With This Screen