IC CLK\DATA RECOVERY PLL 20SOIC - AD800-52BRZRL
| Digi-Key Part Number | AD800-52BRZRL-ND |
1000 |
22.52600 |
Extended Price
22526.00 |
| Manufacturer Part Number | AD800-52BRZRL | |||
| Description | IC CLK\DATA RECOVERY PLL 20SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD800-52BRZRL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock and Data Recovery (CDR) |
| Voltage - Supply | - |
| Number of Outputs | 3 |
| Input | - |
| Output | Differential |
| Frequency-Max | 51.84MHz |
| Package / Case | 20-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD800 52BRZRL AD80052BRZRL |
AD800-52BRZRL Specification Sheet
IC CLK\DATA RECOVERY PLL 20SOIC - AD800-52BRZRL (AD800-52BRZRL-ND)
Related parts:IC CLK\DATA RECOVERY PLL 20SOIC - AD800-52BRZRL
Order 'ic clk\data recovery pll 20soic - AD800-52BRZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD800-52BRZRL-ND.
IC CLK\DATA RECOVERY PLL 20SOIC - AD800-52BRZ
Order 'ic clk\data recovery pll 20soic - AD800-52BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD800-52BRZ-ND.
IC CLK\DATA RECOVERY PLL 20-SOIC - AD800-52BR
Order 'ic clk\data recovery pll 20-soic - AD800-52BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD800-52BR-ND.
IC CLK\DATA RECOVERY PLL 20-SOIC - AD800-52BRRL
Order 'ic clk\data recovery pll 20-soic - AD800-52BRRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD800-52BRRL-ND.
IC ACQ DATA 16CH 12BIT 32-CDIP - AD363RSDB
Order 'ic acq data 16ch 12bit 32-cdip - AD363RSDB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD363RSDB-ND.
IC ACQ DATA 16CH 12BIT 32-DIP - AD364RJD
Order 'ic acq data 16ch 12bit 32-dip - AD364RJD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD364RJD-ND.
IC ACQ DATA 16CH 12BIT 32-DIP - AD364RTD
Order 'ic acq data 16ch 12bit 32-dip - AD364RTD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD364RTD-ND.
IC CLK\DATA RECVRY W/AMP 48LFCSP - ADN2807ACP
Order 'ic clk\data recvry w/amp 48lfcsp - ADN2807ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2807ACP-ND.
IC CLK\DATA RECVRY W/AMP 48LFCSP - ADN2807ACP-RL
Order 'ic clk\data recvry w/amp 48lfcsp - ADN2807ACP-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2807ACP-RL-ND.
IC CLOCK/DATA RECOVERY 48LFCSP - ADN2807ACPZ
Order 'ic clock/data recovery 48lfcsp - ADN2807ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2807ACPZ-ND.
IC CLOCK/DATA RECOVERY 48LFCSP - ADN2807ACPZ-RL
Order 'ic clock/data recovery 48lfcsp - ADN2807ACPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2807ACPZ-RL-ND.
IC CLK/DATA RECOVR W/AMP 48LFCSP - ADN2811ACP-CML-RL
Order 'ic clk/data recovr w/amp 48lfcsp - ADN2811ACP-CML-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2811ACP-CML-RL-ND.
IC CLK/DATA RECOVR W/AMP 32LFCSP - ADN2812ACP
Order 'ic clk/data recovr w/amp 32lfcsp - ADN2812ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2812ACP-ND.
IC CLOCK/DATA RECOVERY 32LFCSP - ADN2812ACP-RL7
Order 'ic clock/data recovery 32lfcsp - ADN2812ACP-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2812ACP-RL7-ND.
IC CLOCK/DATA RECOVERY 32LFCSP - ADN2812ACP-RL
Order 'ic clock/data recovery 32lfcsp - ADN2812ACP-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2812ACP-RL-ND.
Send this link via E-Mail
Help With This Screen