IC CLOCK/DATA REC 622MBPS 32TQFP - SY69754ALHG
| Digi-Key Part Number | 576-1583-ND |
1 25 100 250 500 |
15.00000 14.00000 13.00000 12.75000 12.50000 |
Extended Price
15.00 350.00 1300.00 3187.50 6250.00 |
| Manufacturer Part Number | SY69754ALHG | |||
| Description | IC CLOCK/DATA REC 622MBPS 32TQFP | |||
| Quantity Available | 410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY69754ALHG |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock and Data Recovery (CDR) |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Number of Outputs | 3 |
| Input | PECL, TTL |
| Output | PECL, TTL |
| Frequency-Max | 1.3GHz |
| Package / Case | 32-TQFP |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY69754ALHG SY69754ALHG 576 1583 ND 5761583ND 576-1583 |
SY69754ALHG Specification Sheet
IC CLOCK/DATA REC 622MBPS 32TQFP - SY69754ALHG (576-1583-ND)
Related parts:IC CLOCK/DATA REC 622MBPS 32TQFP - SY69754ALHG
Order 'ic clock/data rec 622mbps 32tqfp - SY69754ALHG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1583-ND.
IC CLOCK/DATA REC 622MBPS 32TQFP - SY69754ALHG TR
Order 'ic clock/data rec 622mbps 32tqfp - SY69754ALHG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY69754ALHG TR-ND.
IC CLOCK/DATA REC 155MBPS 32TQFP - SY69753LHG
Order 'ic clock/data rec 155mbps 32tqfp - SY69753LHG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1403-ND.
IC CLOCK/DATA REC 125MBPS 32TQFP - SY69753ALHG
Order 'ic clock/data rec 125mbps 32tqfp - SY69753ALHG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1582-ND.
IC CLOCK/DATA REC 208MBPS 32TQFP - SY87700ALHG
Order 'ic clock/data rec 208mbps 32tqfp - SY87700ALHG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1584-ND.
IC CLOCK/DATA REC 1.3GBPS 32TQFP - SY87701ALHG
Order 'ic clock/data rec 1.3gbps 32tqfp - SY87701ALHG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1585-ND.
IC CLOCK/DATA REC 1.3GBPS 32TQFP - SY87813LHG
Order 'ic clock/data rec 1.3gbps 32tqfp - SY87813LHG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1586-ND.
IC CLOCK/DATA REC 155MBPS 32TQFP - SY69753LHI
Order 'ic clock/data rec 155mbps 32tqfp - SY69753LHI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY69753LHI-ND.
IC CLOCK/DATA REC 125MBPS 32TQFP - SY69753ALHG TR
Order 'ic clock/data rec 125mbps 32tqfp - SY69753ALHG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY69753ALHG TR-ND.
IC CLOCK/DATA REC 155MBPS 32TQFP - SY69753LHG TR
Order 'ic clock/data rec 155mbps 32tqfp - SY69753LHG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY69753LHG TR-ND.
IC CLOCK/DATA RECVRY 3.3V 32TQFP - SY69753LHC
Order 'ic clock/data recvry 3.3v 32tqfp - SY69753LHC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY69753LHC-ND.
IC CLOCK/DATA RECVRY 3.3V 32TQFP - SY69753LHI TR
Order 'ic clock/data recvry 3.3v 32tqfp - SY69753LHI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY69753LHI TR-ND.
IC CLOCK/DATA REC 175MBPS 28SOIC - SY87700VZC
Order 'ic clock/data rec 175mbps 28soic - SY87700VZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY87700VZC-ND.
IC SYNTHESIZER DATA-CLOCK 16MLF - SY58052UMG
Order 'ic synthesizer data-clock 16mlf - SY58052UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1399-ND.
IC SYNTHESIZER DATA-CLOCK 16MLF - SY58052UMI
Order 'ic synthesizer data-clock 16mlf - SY58052UMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58052UMI-ND.
Send this link via E-Mail
Help With This Screen