IC CLK DISTR 1:5 3.3V/5V 20-SOIC - SY100EL14VZG TR
| Digi-Key Part Number | 576-1555-6-ND |
1 25 100 250 500 |
4.46000 3.56400 2.77200 2.63340 2.57400 |
Extended Price
4.46 89.10 277.20 658.35 1287.00 |
| Manufacturer Part Number | SY100EL14VZG TR | |||
| Description | IC CLK DISTR 1:5 3.3V/5V 20-SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY100EL14VZG TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 3 V ~ 5.5 V |
| Number of Outputs | 5 |
| Input | ECL/PECL |
| Output | ECL, PECL |
| Frequency-Max | - |
| Package / Case | 20-SOIC |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY100EL14VZG TR SY100EL14VZG TR 576 1555 6 ND 57615556ND 576-1555-6 |
SY100EL14VZG TR Specification Sheet
IC CLK DISTR 1:5 3.3V/5V 20-SOIC - SY100EL14VZG TR (576-1555-6-ND)
Related parts:IC CLK DISTR 1:5 3.3V/5V 20-SOIC - SY100EL14VZG TR
Order 'ic clk distr 1:5 3.3v/5v 20-soic - SY100EL14VZG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1555-1-ND.
IC CLK DISTR 1:5 3.3V/5V 20-SOIC - SY100EL14VZG TR
Order 'ic clk distr 1:5 3.3v/5v 20-soic - SY100EL14VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1555-2-ND.
IC CLK DISTR 1:5 3.3V/5V 20-SOIC - SY100EL14VZG TR
Order 'ic clk distr 1:5 3.3v/5v 20-soic - SY100EL14VZG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1555-6-ND.
IC CLK DISTR 1:5 3.3V/5V 20-SOIC - SY100EL14VZC
Order 'ic clk distr 1:5 3.3v/5v 20-soic - SY100EL14VZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL14VZC-ND.
IC CLK DISTR 1:5 3.3V/5V 20-SOIC - SY100EL14VZC TR
Order 'ic clk distr 1:5 3.3v/5v 20-soic - SY100EL14VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL14VZC TR-ND.
IC CLK DISTR 1:5 3.3V/5V 20-SOIC - SY100EL14VZI
Order 'ic clk distr 1:5 3.3v/5v 20-soic - SY100EL14VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL14VZI-ND.
IC CLK DISTR 1:5 3.3V/5V 20-SOIC - SY100EL14VZI TR
Order 'ic clk distr 1:5 3.3v/5v 20-soic - SY100EL14VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL14VZI TR-ND.
IC CLOCK DISTR 1:5 3.3/5V 20SOIC - SY100EL14VZG
Order 'ic clock distr 1:5 3.3/5v 20soic - SY100EL14VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL14VZG-ND.
IC 8 BIT 1/3US DAC S/O 20-SOIC - TLV5632IDW
Order 'ic 8 bit 1/3us dac s/o 20-soic - TLV5632IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3069-5-ND.
IC 8 BIT 1/3US DAC S/O 20-SOIC - TLV5632IDWG4
Order 'ic 8 bit 1/3us dac s/o 20-soic - TLV5632IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5632IDWG4-ND.
IC 8 BIT 1/3US DAC S/O 20-SOIC - TLV5632IDWR
Order 'ic 8 bit 1/3us dac s/o 20-soic - TLV5632IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5632IDWR-ND.
IC 8 BIT 1/3US DAC S/O 20-SOIC - TLV5632IDWRG4
Order 'ic 8 bit 1/3us dac s/o 20-soic - TLV5632IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5632IDWRG4-ND.
IC CLK GEN /2/4/8 3.3/5V 16-SOIC - SY100EL34LZG
Order 'ic clk gen /2/4/8 3.3/5v 16-soic - SY100EL34LZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1981-5-ND.
IC CLK GEN /2/4/8 3.3/5V 16-SOIC - SY100EL34ZG
Order 'ic clk gen /2/4/8 3.3/5v 16-soic - SY100EL34ZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1982-5-ND.
IC CLK GEN /2/4/8 3.3/5V 16-SOIC - SY10EL34LZG
Order 'ic clk gen /2/4/8 3.3/5v 16-soic - SY10EL34LZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2027-5-ND.
Send this link via E-Mail
Help With This Screen