Keywords:





CLOCK EMI REDUCTION SSCG 8-SOIC - W181-01G - Integrated Circuits (ICs)

Cypress Semiconductor Corp Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V, 4.5 V ~ 5.5 V W181-01G

Digi-Key Part Number 428-1395-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberW181-01G
DescriptionCLOCK EMI REDUCTION SSCG 8-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Cypress Semiconductor Corp Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V, 4.5 V ~ 5.5 V W181-01G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Cypress Semiconductor Corp Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V, 4.5 V ~ 5.5 V W181-01G
Technical/Catalog InformationW181-01G
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
TypeClock Synthesizer
Voltage - Supply3.135 V ~ 3.465 V, 4.5 V ~ 5.5 V
Number of Outputs1
InputCrystal or Other
OutputCMOS
Frequency-Max75MHz
Package / Case8-SOIC
PackagingTube
Operating Temperature0°C ~ 70°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names W181 01G
W18101G
428 1395 ND
4281395ND
428-1395

W181-01G Specification Sheet

Image of CLOCK EMI REDUCTION SSCG 8-SOIC - W181-01G

CLOCK EMI REDUCTION SSCG 8-SOIC - W181-01G (428-1395-ND) - Integrated Circuits (ICs)

Related parts Cypress Semiconductor Corp Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V, 4.5 V ~ 5.5 V W181-01G
CLOCK EMI REDUCTION SSCG 8-SOIC - W181-01G
 Order 'clock emi reduction sscg 8-soic - W181-01G' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1395-ND.
CLOCK EMI REDUCTION SSCG 8-SOIC - W180-01G
 Order 'clock emi reduction sscg 8-soic - W180-01G' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1394-ND.
CLOCK EMI REDUCTION SSCG 8-SOIC - W181-02G
 Order 'clock emi reduction sscg 8-soic - W181-02G' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1396-ND.
IC CLOCK GEN 3.3V SS 8-SOIC - CY25560SXC
 Order 'ic clock gen 3.3v ss 8-soic - CY25560SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2222-5-ND.
IC CLOCK GEN 3.3V SS 8-SOIC - CY25560SXCT
 Order 'ic clock gen 3.3v ss 8-soic - CY25560SXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY25560SXCT-ND.
IC CLOCK GEN 3.3V SS 8-SOIC - CY25560SXI
 Order 'ic clock gen 3.3v ss 8-soic - CY25560SXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY25560SXI-ND.
IC CLOCK GEN 3.3V SS 8-SOIC - CY25560SXIT
 Order 'ic clock gen 3.3v ss 8-soic - CY25560SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY25560SXIT-ND.
IC CLOCK GEN 3.3V SS 8-SOIC - CY25811SXC
 Order 'ic clock gen 3.3v ss 8-soic - CY25811SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2225-5-ND.
IC CLOCK GEN 3.3V SS 8-SOIC - CY25811SXCT
 Order 'ic clock gen 3.3v ss 8-soic - CY25811SXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY25811SXCT-ND.
IC CLOCK GEN 3.3V SS 8-SOIC - CY25811SXI
 Order 'ic clock gen 3.3v ss 8-soic - CY25811SXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY25811SXI-ND.
IC CLOCK GEN 3.3V SS 8-SOIC - CY25811SXIT
 Order 'ic clock gen 3.3v ss 8-soic - CY25811SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY25811SXIT-ND.
IC CLOCK GEN 3.3V SS 8-SOIC - CY25812SXC
 Order 'ic clock gen 3.3v ss 8-soic - CY25812SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2226-5-ND.
IC CLOCK GEN 3.3V SS 8-SOIC - CY25812SXCT
 Order 'ic clock gen 3.3v ss 8-soic - CY25812SXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY25812SXCT-ND.
IC CLOCK GEN 3.3V SS 8-SOIC - CY25814SXC
 Order 'ic clock gen 3.3v ss 8-soic - CY25814SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2227-5-ND.
IC CLOCK GEN 3.3V SS 8-SOIC - CY25814SXCT
 Order 'ic clock gen 3.3v ss 8-soic - CY25814SXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY25814SXCT-ND.

Options for Cypress Semiconductor Corp Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V, 4.5 V ~ 5.5 V W181-01G
Send this link via E-Mail
Help With This Screen

CLOCK EMI REDUCTION SSCG 8-SOIC - W181-01G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CLOCK EMI REDUCTION SSCG 8-SOIC - W180-01G Next: CLOCK EMI REDUCTION SSCG 8-SOIC - W181-02G
CLOCK EMI REDUCTION SSCG 8-SOIC - W181-01G